Filter Your Search
1 - 5 of 5 results
|
H11AA814A.3SD
QT Optoelectronics
|
Check for Price | Transferred | 5.3 kV | 50 % | 35 V | SINGLE | AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER | 1 | QT OPTOELECTRONICS | unknown | Transistor Outputs | |||||||||||||||||
|
H11AA814A3SD_NF098
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 50 mA | 1.5 V | YES | SURFACE MOUNT | 50 mA | 5 kV | 50 % | UL RECOGNIZED, VDE APPROVED | 70 V | SINGLE | 50 % | 100 nA | AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | 18 µs | 100 °C | -55 °C | 1 | FAIRCHILD SEMICONDUCTOR CORP | unknown | Transistor Outputs | SURFACE MOUNT, DIP4 | 8541.40.80.00 | ||
|
H11AA814A.3SD
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 50 mA | 5.3 kV | 50 % | VDE APPROVED | 70 V | SINGLE | 100 nA | AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER | 100 °C | -55 °C | 1 | FAIRCHILD SEMICONDUCTOR CORP | unknown | Transistor Outputs | SURFACE MOUNT, DIP-4 | 8541.40.80.00 | |||||||||
|
H11AA814A3SD
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 50 mA | 5 kV | 50 % | UL RECOGNIZED, VDE APPROVED | 70 V | SINGLE | 100 nA | AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER | 100 °C | -55 °C | 1 | FAIRCHILD SEMICONDUCTOR CORP | unknown | Transistor Outputs | 8541.40.80.00 | ||||||||||
|
H11AA814A3SD
Rochester Electronics LLC
|
Check for Price | Active | 50 mA | 5 kV | 50 % | UL RECOGNIZED, VDE APPROVED | 70 V | SINGLE | 100 nA | AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER | 100 °C | -55 °C | 1 | ROCHESTER ELECTRONICS LLC | unknown | Transistor Outputs | SURFACE MOUNT, DIP4 |