Filter Your Search
1 - 10 of 18 results
|
H11AA4M
onsemi
|
$0.3914 | Yes | Active | 60 mA | 1.5 V | NO | THROUGH HOLE MOUNT | 50 mA | 7.5 kV | 100 % | UL RECOGNIZED | 30 V | SINGLE | 100 % | 50 nA | AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | e3 | 100 °C | -40 °C | 1 | Matte Tin (Sn) - annealed | ONSEMI | 646BX | compliant | 8541.40.80.00 | Transistor Outputs | onsemi | ||||||||
|
H11AA4SM
onsemi
|
$0.4115 | Yes | Active | 60 mA | 1.5 V | YES | SURFACE MOUNT | 50 mA | 7.5 kV | 100 % | UL RECOGNIZED | 30 V | SINGLE | 100 % | 50 nA | AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | e3 | 100 °C | -40 °C | 1 | Matte Tin (Sn) - annealed | ONSEMI | 646BY | compliant | 8541.40.80.00 | Transistor Outputs | onsemi | SURFACE MOUNT PACKAGE-6 | |||||||
|
H11AA4TVM
onsemi
|
$0.5504 | Yes | Active | 60 mA | 1.5 V | NO | THROUGH HOLE MOUNT | 50 mA | 7.5 kV | 100 % | UL RECOGNIZED, VDE APPROVED | 30 V | SINGLE | 100 % | 50 nA | AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | e3 | 100 °C | -40 °C | 1 | Matte Tin (Sn) - annealed | ONSEMI | 646BZ | compliant | 8541.40.80.00 | Transistor Outputs | onsemi | DIP-6 | |||||||
|
H11AA4SR2M
onsemi
|
$0.5600 | Yes | Active | 60 mA | 1.5 V | YES | SURFACE MOUNT | 50 mA | 7.5 kV | 100 % | UL RECOGNIZED | 30 V | SINGLE | 100 % | 50 nA | AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | e3 | 100 °C | -40 °C | 1 | Matte Tin (Sn) - annealed | ONSEMI | 646BY | compliant | 8541.40.80.00 | Transistor Outputs | onsemi | SURFACE MOUNT PACKAGE-6 | |||||||
|
H11AA4M
Everlight Electronics Co Ltd
|
$0.8556 | Yes | Yes | Active | 60 mA | 1.5 V | NO | THROUGH HOLE MOUNT | 5 kV | 100 % | 80 V | SINGLE | 100 % | 50 nA | AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | 10 µs | 100 °C | -55 °C | 1 | EVERLIGHT ELECTRONICS CO LTD | compliant | 8541.40.80.00 | Transistor Outputs | Everlight | EAR99 | ||||||||||
|
H11AA4SR2VM
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | 60 mA | 7.5 kV | 100 % | UL RECOGNIZED, VDE APPROVED | 30 V | SINGLE | 50 nA | AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER | 100 °C | -40 °C | 1 | FAIRCHILD SEMICONDUCTOR CORP | 6LD,MDIP,OPTO,WHITE,SURFACE MOUNT FORM | compliant | 8541.40.80.00 | Transistor Outputs | SURFACE MOUNT PACKAGE-6 | EAR99 | DIP | 6 | ||||||||||||
|
H11AA4VM
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | 60 mA | 7.5 kV | 100 % | UL RECOGNIZED, VDE APPROVED | 30 V | SINGLE | 50 nA | AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER | 100 °C | -40 °C | 1 | FAIRCHILD SEMICONDUCTOR CORP | 6LD, MDIP,OPTO,WHITE,.300 WIDE | compliant | 8541.40.80.00 | Transistor Outputs | DIP-6 | EAR99 | DIP | 6 | ||||||||||||
|
H11AA4M-V
Everlight Electronics Co Ltd
|
Check for Price | Yes | Yes | Active | 60 mA | 1.5 V | NO | THROUGH HOLE MOUNT | 5 kV | 100 % | 80 V | SINGLE | 100 % | 50 nA | AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | 10 µs | 100 °C | -55 °C | 1 | EVERLIGHT ELECTRONICS CO LTD | compliant | 8541.40.80.00 | Transistor Outputs | EAR99 | |||||||||||
|
H11AA4TVM
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | 60 mA | 7.5 kV | 100 % | UL RECOGNIZED, VDE APPROVED | 30 V | SINGLE | 50 nA | AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER | e3 | 100 °C | -40 °C | 1 | Matte Tin (Sn) | FAIRCHILD SEMICONDUCTOR CORP | 6LD,MDIP,OPTO, WHITE, 0.4" LEAD SPACING | compliant | 8541.40.80.00 | Transistor Outputs | DIP-6 | EAR99 | DIP | 6 | ||||||||||
|
H11AA4SVM
onsemi
|
Check for Price | Yes | Active | 60 mA | 1.5 V | YES | SURFACE MOUNT | 50 mA | 7.5 kV | 100 % | UL RECOGNIZED, VDE APPROVED | 30 V | SINGLE | 100 % | 50 nA | AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | e3 | 100 °C | -40 °C | 1 | Matte Tin (Sn) - annealed | ONSEMI | 646BY | compliant | 8541.40.80.00 | Transistor Outputs | onsemi | SURFACE MOUNT PACKAGE-6 |