Filter Your Search
1 - 10 of 61 results
|
H11A1SM
Fairchild Semiconductor Corporation
|
$0.1360 | Yes | Yes | Transferred | 60 mA | 7.5 kV | 50 % | UL RECOGNIZED | 30 V | SINGLE | 50 nA | TRANSISTOR OUTPUT OPTOCOUPLER | e3 | 100 °C | -40 °C | 1 | Matte Tin (Sn) | FAIRCHILD SEMICONDUCTOR CORP | DIP | 6 | 6LD,MDIP,OPTO,WHITE,SURFACE MOUNT FORM | compliant | EAR99 | 8541.40.80.00 | Transistor Outputs | ||||||||||||
|
H11A1SM
onsemi
|
$0.2880 | Yes | Active | 60 mA | 1.5 V | YES | SURFACE MOUNT | 7.5 kV | 50 % | UL RECOGNIZED | 30 V | SINGLE | 50 % | 50 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | e3 | 100 °C | -40 °C | 1 | TUBE | Matte Tin (Sn) - annealed | ONSEMI | 646BY | compliant | 8541.40.80.00 | Transistor Outputs | DIP-6 | onsemi | ||||||||
|
H11A1SR2M
onsemi
|
$0.3460 | Yes | Active | 60 mA | 1.5 V | YES | SURFACE MOUNT | 7.5 kV | 50 % | UL RECOGNIZED | 30 V | SINGLE | 50 % | 50 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | e3 | 100 °C | -40 °C | 1 | TR | Matte Tin (Sn) - annealed | ONSEMI | 646BY | compliant | 8541.40.80.00 | Transistor Outputs | DIP-6 | onsemi | ||||||||
|
H11A1SR2VM
onsemi
|
$0.3810 | Yes | Active | 60 mA | 1.5 V | YES | SURFACE MOUNT | 7.5 kV | 50 % | UL RECOGNIZED, VDE APPROVED | 30 V | SINGLE | 50 % | 50 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | e3 | 100 °C | -40 °C | 1 | Matte Tin (Sn) - annealed | ONSEMI | 646BY | compliant | 8541.40.80.00 | Transistor Outputs | DIP-6 | onsemi | |||||||||
|
H11A1SR2V-M
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Active | FAIRCHILD SEMICONDUCTOR CORP | unknown | Transistor Outputs | SURFACE MOUNT, DIP-6 | ||||||||||||||||||||||||||||||
|
H11A1S(TA)-V
Everlight Electronics Co Ltd
|
Check for Price | Yes | Yes | Active | 60 mA | 1.5 V | YES | SURFACE MOUNT | 5 kV | 50 % | UL APPROVED, VDE APPROVED | 80 V | SINGLE | 50 % | 50 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | 10 µs | 110 °C | -55 °C | 1 | EVERLIGHT ELECTRONICS CO LTD | compliant | EAR99 | 8541.40.80.00 | Transistor Outputs | DIP-6 | ||||||||||
|
H11A1SV
Motorola Semiconductor Products
|
Check for Price | Obsolete | 60 mA | 7.5 kV | 120 % | VDE APPROVED | 30 V | SINGLE | 50 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 100 °C | -55 °C | 1 | MOTOROLA INC | unknown | 8541.40.80.00 | Transistor Outputs | CASE 730C-04, 6 PIN | |||||||||||||||||||
|
H11A1S-TA
Lite-On Semiconductor Corporation
|
Check for Price | Obsolete | 60 mA | 5 kV | 50 % | UL RECOGNIZED, VDE APPROVED | 30 V | SINGLE | 50 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 100 °C | -55 °C | 1 | LITE-ON TECHNOLOGY CORP | unknown | 8541.40.80.00 | Transistor Outputs | SURFACE MOUNT, DIP-6 | |||||||||||||||||||
|
H11A1SM
Isocom Components
|
Check for Price | Yes | Yes | Active | 60 mA | 1.5 V | YES | SURFACE MOUNT | 100 mA | 5.3 kV | 50 % | UL RECOGNIZED | 30 V | SINGLE | 50 % | 50 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | 2 µs | e3 | 100 °C | -55 °C | 1 | TIN | ISOCOM COMPONENTS LTD | compliant | EAR99 | 8541.40.80.00 | Transistor Outputs | SURFACE MOUNT, PLASTIC PACKAGE-6 | Isocom | ||||||
|
H11A1SVM
onsemi
|
Check for Price | Yes | Obsolete | 60 mA | 1.5 V | YES | SURFACE MOUNT | 4.17 kV | 50 % | 30 V | SINGLE | 50 % | 50 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | 100 °C | -40 °C | 1 | TUBE | ON SEMICONDUCTOR | N06C | compliant | 8541.40.80.00 | Transistor Outputs | SMT-6 |