Filter Your Search
1 - 10 of 254 results
|
H11A1SM
Fairchild Semiconductor Corporation
|
$0.1360 | Yes | Yes | Transferred | 60 mA | 7.5 kV | 50 % | UL RECOGNIZED | 30 V | SINGLE | 50 nA | TRANSISTOR OUTPUT OPTOCOUPLER | e3 | 100 °C | -40 °C | 1 | Matte Tin (Sn) | FAIRCHILD SEMICONDUCTOR CORP | DIP | 6 | 6LD,MDIP,OPTO,WHITE,SURFACE MOUNT FORM | compliant | EAR99 | 8541.40.80.00 | Transistor Outputs | |||||||||||
|
H11A1
Everlight Electronics Co Ltd
|
$0.2189 | Yes | Yes | Active | 60 mA | 1.5 V | NO | THROUGH HOLE MOUNT | 5 kV | 50 % | UL APPROVED | 80 V | SINGLE | 50 % | 50 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | 10 µs | 110 °C | -55 °C | 1 | EVERLIGHT ELECTRONICS CO LTD | compliant | EAR99 | 8541.40.80.00 | Transistor Outputs | DIP-6 | Everlight | ||||||||
|
H11A1X
Isocom Components
|
$0.2713 | Yes | Yes | Active | 60 mA | 5.3 kV | 50 % | UL RECOGNIZED, VDE APPROVED | 30 V | SINGLE | 50 nA | TRANSISTOR OUTPUT OPTOCOUPLER | e3 | 100 °C | -55 °C | 1 | TIN | ISOCOM COMPONENTS LTD | compliant | EAR99 | 8541.40.80.00 | Transistor Outputs | PLASTIC, DIP-6 | Isocom | ||||||||||||
|
H11A1SM
onsemi
|
$0.2880 | Yes | Active | 60 mA | 1.5 V | YES | SURFACE MOUNT | 7.5 kV | 50 % | UL RECOGNIZED | 30 V | SINGLE | 50 % | 50 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | e3 | 100 °C | -40 °C | 1 | TUBE | Matte Tin (Sn) - annealed | ONSEMI | 646BY | compliant | 8541.40.80.00 | Transistor Outputs | DIP-6 | onsemi | |||||||
|
H11A1M
onsemi
|
$0.2958 | Yes | Active | 60 mA | 1.5 V | NO | THROUGH HOLE MOUNT | 7.5 kV | 50 % | UL RECOGNIZED | 30 V | SINGLE | 50 % | 50 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | e3 | 100 °C | -55 °C | 1 | TUBE | MATTE TIN | ONSEMI | 646BX | compliant | 8541.40.80.00 | Transistor Outputs | DIP-6 | onsemi | |||||||
|
H11A1SR2M
onsemi
|
$0.3484 | Yes | Active | 60 mA | 1.5 V | YES | SURFACE MOUNT | 7.5 kV | 50 % | UL RECOGNIZED | 30 V | SINGLE | 50 % | 50 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | e3 | 100 °C | -40 °C | 1 | TR | Matte Tin (Sn) - annealed | ONSEMI | 646BY | compliant | 8541.40.80.00 | Transistor Outputs | DIP-6 | onsemi | |||||||
|
H11A1M-V
Everlight Electronics Co Ltd
|
$0.3500 | Yes | Yes | Active | 60 mA | 1.5 V | NO | THROUGH HOLE MOUNT | 5 kV | 50 % | UL APPROVED, VDE APPROVED | 80 V | SINGLE | 50 % | 50 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | 10 µs | 110 °C | -55 °C | 1 | EVERLIGHT ELECTRONICS CO LTD | compliant | EAR99 | 8541.40.80.00 | Transistor Outputs | DIP-6 | Everlight | ||||||||
|
H11A1VM
onsemi
|
$0.3790 | Yes | Active | 60 mA | 1.5 V | NO | THROUGH HOLE MOUNT | 7.5 kV | 50 % | UL RECOGNIZED, VDE APPROVED | 30 V | SINGLE | 50 % | 50 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | e3 | 100 °C | -40 °C | 1 | TUBE | Matte Tin (Sn) - annealed | ONSEMI | 646BX | compliant | 8541.40.80.00 | Transistor Outputs | DIP-6 | onsemi | |||||||
|
H11A1TVM
onsemi
|
$0.3800 | Yes | Active | 60 mA | 1.5 V | NO | THROUGH HOLE MOUNT | 7.5 kV | 50 % | UL RECOGNIZED, VDE APPROVED | 30 V | SINGLE | 50 % | 50 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | e3 | 100 °C | -40 °C | 1 | TUBE | Matte Tin (Sn) - annealed | ONSEMI | 646BZ | compliant | 8541.40.80.00 | Transistor Outputs | DIP-6 | onsemi | |||||||
|
H11A1SR2VM
onsemi
|
$0.3810 | Yes | Active | 60 mA | 1.5 V | YES | SURFACE MOUNT | 7.5 kV | 50 % | UL RECOGNIZED, VDE APPROVED | 30 V | SINGLE | 50 % | 50 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | e3 | 100 °C | -40 °C | 1 | Matte Tin (Sn) - annealed | ONSEMI | 646BY | compliant | 8541.40.80.00 | Transistor Outputs | DIP-6 | onsemi |