Filter Your Search
1 - 2 of 2 results
|
H0705CPY8874F10-TR
State of the Art Inc
|
Check for Price | Yes | Active | 8.87 MΩ | 1 % | 200 mW | 0805 | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 50 V | e4 | 150 °C | Chip | 2 | TR | Silver (Ag) - with Nickel (Ni) barrier | 460 µm | 1.91 mm | 1.22 mm | STATE OF THE ART INC | compliant | EAR99 | ||
|
H0705CPY8874F10
State of the Art Inc
|
Check for Price | Yes | Active | 8.87 MΩ | 1 % | 200 mW | 0805 | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 50 V | e4 | 150 °C | Chip | 2 | Bulk | Silver (Ag) - with Nickel (Ni) barrier | 460 µm | 1.91 mm | 1.22 mm | STATE OF THE ART INC | compliant | EAR99 |