Filter Your Search
1 - 10 of 33,621 results
|
ISM95-3351AH-4.000MHZ
Abracon Corporation
|
$0.5662 | Yes | Active | 4 MHz | 25 % | 15 pF | 3.3 V | CMOS | TRI-STATE; ENABLE/DISABLE FUNCTION | 6 ns | NO | 6 ns | 20 mA | 3.465 V | 3.135 V | 55/45 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | 4 | CERAMIC | DILCC6,.1,51 | YES | Gold (Au) - with Nickel (Ni) barrier | 2.5mm x 2mm x 1mm | ABRACON LLC | SMD, 4 PIN | compliant | Clock | ||||||||||||||
|
ISM95-6251AH-4.000MHZ
Abracon Corporation
|
$0.5875 | Yes | Active | 4 MHz | 25 % | 15 pF | 2.5 V | CMOS | TRI-STATE; ENABLE/DISABLE FUNCTION | 6 ns | NO | 6 ns | 20 mA | 2.625 V | 2.375 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 4 | CERAMIC | DILCC6,.1,51 | YES | Gold (Au) - with Nickel (Ni) barrier | 2.5mm x 2mm x 1mm | ABRACON LLC | SMD, 4 PIN | compliant | Clock | ||||||||||||||
|
ISM95-3251BH-4.000MHZ
Abracon Corporation
|
$0.6293 | Yes | Active | 4 MHz | 50 % | 15 pF | 3.3 V | CMOS | TRI-STATE; ENABLE/DISABLE FUNCTION | 6 ns | NO | 6 ns | 20 mA | 3.465 V | 3.135 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 4 | CERAMIC | DILCC6,.1,51 | YES | Gold (Au) - with Nickel (Ni) barrier | 2.5mm x 2mm x 1mm | ABRACON LLC | SMD, 4 PIN | compliant | Clock | ||||||||||||||
|
ISM92-3251BH-4.000MHZ
Abracon Corporation
|
$0.7476 | Yes | Active | 4 MHz | 50 % | 10 TTL, 15 pF | 3.3 V | HCMOS/TTL | ENABLE/DISABLE FUNCTION; TR, 7/10 INCH | 5 ns | NO | 5 ns | 3.465 V | 3.135 V | 45/55 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 4 | YES | Gold (Au) - with Nickel (Ni) barrier | 5.0mm x 3.2mm x 1.6mm | ABRACON LLC | SMD, 4 PIN | compliant | Clock | |||||||||||||||||
|
ISM92-3251BH-40.000MHZ
Abracon Corporation
|
$0.7476 | Yes | Active | 40 MHz | 50 % | 10 TTL, 15 pF | 3.3 V | HCMOS/TTL | ENABLE/DISABLE FUNCTION; TR, 7/10 INCH | 5 ns | NO | 5 ns | 3.465 V | 3.135 V | 45/55 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 4 | YES | Gold (Au) - with Nickel (Ni) barrier | 5.0mm x 3.2mm x 1.6mm | ABRACON LLC | SMD, 4 PIN | compliant | Clock | |||||||||||||||||
|
EB13E2D2H-40.000M TR
Ecliptek Corporation
|
$1.0391 | Yes | Yes | Active | CMOS | 163 | Clock | SMD 2.5mm x 3.2mm | 4 | SMD 2.5mm x 3.2mm | Ecliptek | |||||||||||||||||||||||||||||||||
|
H400CYD
Bivar Inc
|
$1.0595 | Yes | Active | BIVAR INC | unknown | 8541.40.80.00 | Yellow | 2.6 V | NO | 4 | 585 nm | |||||||||||||||||||||||||||||||||
|
EB13E2H2H-4.000M TR
Ecliptek Corporation
|
$1.1215 | Yes | Yes | Active | CMOS | 163 | Clock | SMD 2.5mm x 3.2mm | 4 | SMD 2.5mm x 3.2mm | ||||||||||||||||||||||||||||||||||
|
H400CGDL
Bivar Inc
|
$1.2109 | Yes | Active | BIVAR INC | unknown | 8541.40.80.00 | Green | 2.2 V | NO | 4 | 565 nm | |||||||||||||||||||||||||||||||||
|
H400CRD
Bivar Inc
|
$1.2170 | Yes | Active | BIVAR INC | unknown | Bivar | 8541.40.80.00 | Red | 2 V | NO | 4 | 655 nm |