Filter Your Search
1 - 10 of 1,225 results
|
GXO-U115SB4.0MHZ
Golledge Electronics Ltd
|
Check for Price | Yes | Active | HCMOS/LSTTL | GXO-U115S | NOT SPECIFIED | GOLLEDGE ELECTRONICS LTD | unknown | Clock | |||||||||||||||||||||||||
|
GXO-U115L/AI125.0MHZ
Golledge Electronics Ltd
|
Check for Price | Yes | Yes | Active | 125 MHz | 25 % | 10 LS TTL, 15 pF | 3.3 V | HCMOS/LSTTL | TRI-STATE; ENABLE/DISABLE FUNCTION; TR | 7 ns | NO | 7 ns | 3.63 V | 2.97 V | 60/40 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 4 | YES | Gold (Au) | 5.2mm x 3.4mm x 1.05mm | GOLLEDGE ELECTRONICS LTD | compliant | Clock | CERAMIC PACKAGE-4 | ||||||
|
GXO-U115G/BI40.0MHZ
Golledge Electronics Ltd
|
Check for Price | Yes | Active | 40 MHz | 50 % | 15 pF | 1.8 V | CMOS | TRI-STATE; ENABLE/DISABLE FUNCTION | 3.5 ns | NO | 3.5 ns | 15 mA | 1.89 V | 1.71 V | 60/40 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 4 | CERAMIC | DILCC4,.12 | YES | Gold (Au) | 5mm x 3.2mm x 1.05mm | GOLLEDGE ELECTRONICS LTD | compliant | Clock | |||||
|
GXO-U115S50.0MHZ
Golledge Electronics Ltd
|
Check for Price | Yes | Yes | Active | 50 MHz | 100 % | 10 LS TTL, 15 pF | 5 V | HCMOS/LSTTL | TRI-STATE; ENABLE/DISABLE FUNCTION; TR | 10 ns | NO | 10 ns | 5.5 V | 4.5 V | 60/40 % | e4 | 70 °C | -10 °C | SURFACE MOUNT | 4 | YES | Gold (Au) | 5.2mm x 3.4mm x 1.05mm | GOLLEDGE ELECTRONICS LTD | compliant | Clock | CERAMIC PACKAGE-4 | ||||||
|
GXO-U115H27MHZ
Golledge Electronics Ltd
|
Check for Price | Yes | Yes | Active | 27 MHz | 100 % | 10 TTL, 50 pF | 5 V | HCMOS/TTL | TRI-STATE; ENABLE/DISABLE FUNCTION | 7 ns | NO | 7 ns | 5.5 V | 4.5 V | 60/40 % | e4 | 70 °C | -10 °C | SURFACE MOUNT | YES | Gold (Au) | 5.2mm x 3.4mm x 1.05mm | GOLLEDGE ELECTRONICS LTD | compliant | Clock | ||||||||
|
GXO-U115SI4.0MHZ
Golledge Electronics Ltd
|
Check for Price | Yes | Active | HCMOS/LSTTL | GXO-U115S | NOT SPECIFIED | GOLLEDGE ELECTRONICS LTD | unknown | Clock | |||||||||||||||||||||||||
|
GXO-U115S/A40.0MHZ
Golledge Electronics Ltd
|
Check for Price | Yes | Yes | Active | 40 MHz | 25 % | 10 LS TTL, 15 pF | 5 V | HCMOS/LSTTL | TRI-STATE; ENABLE/DISABLE FUNCTION; TR | 10 ns | NO | 10 ns | 5.5 V | 4.5 V | 60/40 % | e4 | 70 °C | -10 °C | SURFACE MOUNT | 4 | YES | Gold (Au) | 5.2mm x 3.4mm x 1.05mm | GOLLEDGE ELECTRONICS LTD | compliant | Clock | ROHS COMPLIANT,CERAMIC PACKAGE-4 | ||||||
|
GXO-U115S/I29.4912MHZ
Golledge Electronics Ltd
|
Check for Price | Yes | Yes | Active | 29.4912 MHz | 100 % | 10 LS TTL, 15 pF | 5 V | HCMOS/LSTTL | TRI-STATE; ENABLE/DISABLE FUNCTION | 10 ns | NO | 10 ns | 5.5 V | 4.5 V | 60/40 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | Gold (Au) | 5.2mm x 3.4mm x 1.05mm | GOLLEDGE ELECTRONICS LTD | compliant | Clock | ||||||||
|
GXO-U115LI16.0MHZ
Golledge Electronics Ltd
|
Check for Price | Yes | Active | HCMOS/LSTTL | GXO-U115L | NOT SPECIFIED | GOLLEDGE ELECTRONICS LTD | unknown | Clock | |||||||||||||||||||||||||
|
GXO-U115L/BI25.0MHZ
Golledge Electronics Ltd
|
Check for Price | Yes | Yes | Active | 25 MHz | 50 % | 10 LS TTL, 15 pF | 3.3 V | HCMOS/LSTTL | TRI-STATE; ENABLE/DISABLE FUNCTION; TR | 7 ns | NO | 7 ns | 3.63 V | 2.97 V | 60/40 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 4 | YES | Gold (Au) | 5.2mm x 3.4mm x 1.05mm | GOLLEDGE ELECTRONICS LTD | compliant | Clock | CERAMIC PACKAGE-4 |