Filter Your Search
1 - 10 of 724 results
|
GXO-3301M/A24.576MHZ
Golledge Electronics Ltd
|
Check for Price | Yes | Yes | Active | 24.576 MHz | 25 % | 10 LS TTL, 15 pF | 2.5 V | HCMOS/LSTTL | TRI-STATE; ENABLE/DISABLE FUNCTION; TR; 5 PPM/YEAR AGING | 10 ns | NO | 10 ns | 2.625 V | 2.375 V | 40/60 % | e4 | 70 °C | -10 °C | SURFACE MOUNT | YES | Gold (Au) | 3.2mm x 2.5mm x 0.95mm | GOLLEDGE ELECTRONICS LTD | compliant | Clock | |||||
|
GXO-3301G/BFREQ
Golledge Electronics Ltd
|
Check for Price | Active | CMOS | GOLLEDGE ELECTRONICS LTD | compliant | Clock | |||||||||||||||||||||||||
|
GXO-3301J/50.0MHZ
Golledge Electronics Ltd
|
Check for Price | Yes | Yes | Active | 50 MHz | 100 % | 10 LS TTL, 15 pF | 3 V | HCMOS/LSTTL | TRI-STATE; ENABLE/DISABLE FUNCTION; TR; 5 PPM/YEAR AGING | 10 ns | NO | 10 ns | 3.15 V | 2.85 V | 45/55 % | e4 | 70 °C | -10 °C | SURFACE MOUNT | YES | Gold (Au) | 3.2mm x 2.5mm x 0.95mm | GOLLEDGE ELECTRONICS LTD | compliant | Clock | |||||
|
GXO-3301L/I3.6864MHZ
Golledge Electronics Ltd
|
Check for Price | Yes | Yes | Active | 3.6864 MHz | 100 % | 10 LS TTL, 15 pF | HCMOS/LSTTL | TRI-STATE; ENABLE/DISABLE FUNCTION; TR; 5 PPM/YEAR AGING | 10 ns | NO | 10 ns | 3.465 V | 2.375 V | 45/55 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | Gold (Au) | 3.2mm x 2.5mm x 0.95mm | GOLLEDGE ELECTRONICS LTD | compliant | Clock | ||||||
|
GXO-3301G/E20.0MHZ
Golledge Electronics Ltd
|
Check for Price | Active | 20 MHz | 30 % | 15 pF | 1.8 V | CMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; BULK; TAPE | 10 ns | NO | 10 ns | 2.5 mA | 1.89 V | 1.71 V | 60/40 % | 70 °C | -20 °C | SURFACE MOUNT | 4 | CERAMIC | YES | 3.2mm x 2.5mm x 0.9mm | GOLLEDGE ELECTRONICS LTD | compliant | Clock | ||||||
|
GXO-3301J/I48.0MHZ
Golledge Electronics Ltd
|
Check for Price | Yes | Yes | Active | 48 MHz | 100 % | 10 LS TTL, 15 pF | 3 V | HCMOS/LSTTL | TRI-STATE; ENABLE/DISABLE FUNCTION; TR; 5 PPM/YEAR AGING | 10 ns | NO | 10 ns | 3.15 V | 2.85 V | 45/55 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | Gold (Au) | 3.2mm x 2.5mm x 0.95mm | GOLLEDGE ELECTRONICS LTD | compliant | Clock | |||||
|
GXO-3301M/40.0MHZ
Golledge Electronics Ltd
|
Check for Price | Yes | Yes | Active | 40 MHz | 100 % | 10 LS TTL, 15 pF | 2.5 V | HCMOS/LSTTL | TRI-STATE; ENABLE/DISABLE FUNCTION; TR; 5 PPM/YEAR AGING | 10 ns | NO | 10 ns | 2.625 V | 2.375 V | 40/60 % | e4 | 70 °C | -10 °C | SURFACE MOUNT | YES | Gold (Au) | 3.2mm x 2.5mm x 0.95mm | GOLLEDGE ELECTRONICS LTD | compliant | Clock | |||||
|
GXO-3301G/B2.0MHZ
Golledge Electronics Ltd
|
Check for Price | Active | 2 MHz | 50 % | 15 pF | 1.8 V | CMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; BULK; TAPE | 10 ns | NO | 10 ns | 2.5 mA | 1.89 V | 1.71 V | 60/40 % | 70 °C | -20 °C | SURFACE MOUNT | 4 | CERAMIC | YES | 3.2mm x 2.5mm x 0.9mm | GOLLEDGE ELECTRONICS LTD | compliant | Clock | ||||||
|
GXO-3301J/B5.0MHZ
Golledge Electronics Ltd
|
Check for Price | Yes | Yes | Active | 5 MHz | 50 % | 10 LS TTL, 15 pF | 3 V | HCMOS/LSTTL | TRI-STATE; ENABLE/DISABLE FUNCTION; TR; 5 PPM/YEAR AGING | 10 ns | NO | 10 ns | 3.15 V | 2.85 V | 45/55 % | e4 | 70 °C | -10 °C | SURFACE MOUNT | YES | Gold (Au) | 3.2mm x 2.5mm x 0.95mm | GOLLEDGE ELECTRONICS LTD | compliant | Clock | |||||
|
GXO-3301M/I75.0MHZ
Golledge Electronics Ltd
|
Check for Price | Yes | Yes | Active | 75 MHz | 100 % | 10 LS TTL, 15 pF | 2.5 V | HCMOS/LSTTL | TRI-STATE; ENABLE/DISABLE FUNCTION; TR; 5 PPM/YEAR AGING | 10 ns | NO | 10 ns | 2.625 V | 2.375 V | 40/60 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | Gold (Au) | 3.2mm x 2.5mm x 0.95mm | GOLLEDGE ELECTRONICS LTD | compliant | Clock |