Filter Your Search
1 - 6 of 6 results
|
GWS075E2209KLX000
Vishay Intertechnologies
|
Check for Price | Yes | Active | 22 Ω | 10 % | 45 W | CHASSIS MOUNT | Panel Mount | 180 ppm/°C | FIXED RESISTOR | WIRE WOUND | NON INDUCTIVE | 40 °C | NO | 800 V | e3 | 350 °C | -55 °C | Welded | 2 | CYLINDRICAL PACKAGE | BULK | MATTE TIN OVER NICKEL | LUG | 14.8 mm | 100 mm | VISHAY INTERTECHNOLOGY INC | HALOGEN FREE AND ROHS COMPLIANT | compliant | |||
|
GWS075E2200JLX000
Vishay Intertechnologies
|
Check for Price | Yes | Active | 220 Ω | 5 % | 45 W | Panel Mount | 100,180 ppm/°C | WIRE WOUND | 800 V | Welded | Bulk | 14.8 mm | 100 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | |||||||||||||||
|
GWS075E2201KLX000
Vishay Intertechnologies
|
Check for Price | Yes | Active | 2.2 kΩ | 10 % | 45 W | Panel Mount | 100,180 ppm/°C | WIRE WOUND | 800 V | Welded | Bulk | 14.8 mm | 100 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | |||||||||||||||
|
GWS075E2209JLX000
Vishay Intertechnologies
|
Check for Price | Yes | Active | 22 Ω | 5 % | 45 W | CHASSIS MOUNT | Panel Mount | 180 ppm/°C | FIXED RESISTOR | WIRE WOUND | NON INDUCTIVE | 40 °C | NO | 800 V | e3 | 350 °C | -55 °C | Welded | 2 | CYLINDRICAL PACKAGE | BULK | MATTE TIN OVER NICKEL | LUG | 14.8 mm | 100 mm | VISHAY INTERTECHNOLOGY INC | HALOGEN FREE AND ROHS COMPLIANT | compliant | |||
|
GWS075E8209KLX000
Vishay Intertechnologies
|
Check for Price | Yes | Active | 82 Ω | 10 % | 45 W | Panel Mount | 100,180 ppm/°C | WIRE WOUND | 800 V | Welded | Bulk | 14.8 mm | 100 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | |||||||||||||||
|
GWS075E1300JLX000
Vishay Intertechnologies
|
Check for Price | Yes | Active | 130 Ω | 5 % | 45 W | Panel Mount | 100,180 ppm/°C | WIRE WOUND | 800 V | Welded | Bulk | 14.8 mm | 100 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 |