Filter Your Search
1 - 2 of 2 results
|
GWPSLR31.EM-LPLR-A636-1
OSRAM GmbH
|
Check for Price | Obsolete | NEUTRAL WHITE | 200 mA | 6.6 V | 1 | YES | SURFACE MOUNT | 40050 mcd | 120 deg | DIFFUSED | SINGLE WITH BUILT-IN DIODE | SINGLE COLOR LED | 1.2 V | e4 | 100 °C | -40 °C | 2 | TR, 7 INCH | SQUARE | Gold (Au) | 1.615 mm | 600 µm | 2.55 mm | OSRAM OPTO SEMICONDUCTORS GMBH | unknown | 8541.40.20.00 | |||
|
GWPSLR31.EM-LPLR-A636-1
OSRAM Opto Semiconductors
|
Check for Price | Yes | Obsolete | NEUTRAL WHITE | 200 mA | 6.6 V | 1 | YES | SURFACE MOUNT | 40050 mcd | 120 deg | DIFFUSED | SINGLE WITH BUILT-IN DIODE | SINGLE COLOR LED | 1.2 V | e4 | 100 °C | -40 °C | 2 | TR, 7 INCH | SQUARE | Gold (Au) | 1.615 mm | 600 µm | 2.55 mm | OSRAM OPTO SEMICONDUCTORS GMBH | unknown | 8541.40.20.00 |