Parametric results for: gwcr1206-26k1ft5 under Metal Glaze/Thick Film Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: gwcr120626k1ft5
Select parts from the table below to compare.
Compare
Compare
GWCR1206-26K1FT5
TT Electronics Resistors
Check for Price Yes Active 26.1 kΩ 1 % 250 mW 1206 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 200 V e3 155 °C -55 °C Rectangular 2 TR, Paper, 7 Inch MATTE TIN OVER NICKEL WRAPAROUND 550 µm 3.1 mm 1.55 mm TT ELECTRONICS PLC CHIP compliant