Filter Your Search
1 - 10 of 120 results
|
GVXO-45F/NBI49.1520MHZ
Golledge Electronics Ltd
|
Check for Price | Yes | Yes | Obsolete | 49.152 MHz | 50 % | 5 LS TTL, 30 pF | 5 V | HCMOS/LSTTL | 5 V | 6 ns | NO | 80 ppm | 10 % | 6 ns | 5.25 V | 4.75 V | 60/40 % | 85 °C | -40 °C | THROUGH HOLE MOUNT | NO | 20.8mm x 13.08mm x 7.4mm | GOLLEDGE ELECTRONICS LTD | unknown | Clock | ||||
|
GVXO-45F/NAI49.1520MHZ
Golledge Electronics Ltd
|
Check for Price | Yes | Yes | Obsolete | 49.152 MHz | 100 % | 5 LS TTL, 30 pF | 5 V | HCMOS/LSTTL | 5 V | 6 ns | NO | 80 ppm | 10 % | 6 ns | 5.25 V | 4.75 V | 60/40 % | 85 °C | -40 °C | THROUGH HOLE MOUNT | NO | 20.8mm x 13.08mm x 7.4mm | GOLLEDGE ELECTRONICS LTD | unknown | Clock | ||||
|
GVXO-45F/SE49.1520MHZ
Golledge Electronics Ltd
|
Check for Price | Yes | Yes | Obsolete | 49.152 MHz | 15 % | 5 LS TTL, 30 pF | 5 V | HCMOS/LSTTL | 5 V | 6 ns | NO | 150 ppm | 10 % | 6 ns | 5.25 V | 4.75 V | 60/40 % | 70 °C | -10 °C | THROUGH HOLE MOUNT | NO | 20.8mm x 13.08mm x 7.4mm | GOLLEDGE ELECTRONICS LTD | unknown | Clock | ||||
|
GVXO-45F/NEI50.0MHZ
Golledge Electronics Ltd
|
Check for Price | Yes | Obsolete | 50 MHz | 15 % | 5 LS TTL, 30 pF | 5 V | HCMOS/LSTTL | 5 V | 6 ns | NO | 80 ppm | 10 % | 6 ns | 5.25 V | 4.75 V | 60/40 % | 85 °C | -40 °C | THROUGH HOLE MOUNT | NO | 20.8mm x 13.08mm x 7.4mm | GOLLEDGE ELECTRONICS LTD | unknown | Clock | |||||
|
GVXO-45F/SA33.0MHZ
Golledge Electronics Ltd
|
Check for Price | Yes | Yes | Obsolete | 33 MHz | 100 % | 5 LS TTL, 30 pF | 5 V | HCMOS/LSTTL | 5 V | 6 ns | NO | 150 ppm | 10 % | 6 ns | 5.25 V | 4.75 V | 60/40 % | 70 °C | -10 °C | THROUGH HOLE MOUNT | NO | 20.8mm x 13.08mm x 7.4mm | GOLLEDGE ELECTRONICS LTD | unknown | Clock | ||||
|
GVXO-45F/NDI49.1520MHZ
Golledge Electronics Ltd
|
Check for Price | Yes | Obsolete | 49.152 MHz | 20 % | 5 LS TTL, 30 pF | 5 V | HCMOS/LSTTL | 5 V | 6 ns | NO | 80 ppm | 10 % | 6 ns | 5.25 V | 4.75 V | 60/40 % | 85 °C | -40 °C | THROUGH HOLE MOUNT | NO | 20.8mm x 13.08mm x 7.4mm | GOLLEDGE ELECTRONICS LTD | unknown | Clock | |||||
|
GVXO-45F/WCI49.1520MHZ
Golledge Electronics Ltd
|
Check for Price | Yes | Yes | Obsolete | 49.152 MHz | 25 % | 5 LS TTL, 30 pF | 5 V | HCMOS/LSTTL | 5 V | 6 ns | NO | 200 ppm | 10 % | 6 ns | 5.25 V | 4.75 V | 60/40 % | 85 °C | -40 °C | THROUGH HOLE MOUNT | NO | 20.8mm x 13.08mm x 7.4mm | GOLLEDGE ELECTRONICS LTD | unknown | Clock | ||||
|
GVXO-45F/WB49.1520MHZ
Golledge Electronics Ltd
|
Check for Price | Yes | Yes | Obsolete | 49.152 MHz | 50 % | 5 LS TTL, 30 pF | 5 V | HCMOS/LSTTL | 5 V | 6 ns | NO | 200 ppm | 10 % | 6 ns | 5.25 V | 4.75 V | 60/40 % | 70 °C | -10 °C | THROUGH HOLE MOUNT | NO | 20.8mm x 13.08mm x 7.4mm | GOLLEDGE ELECTRONICS LTD | unknown | Clock | ||||
|
GVXO-45F/WCFREQ
Golledge Electronics Ltd
|
Check for Price | Yes | Obsolete | 25 % | 5 LS TTL, 30 pF | 5 V | HCMOS/LSTTL | 5 V | 6 ns | NO | 200 ppm | 10 % | 50 MHz | 33 MHz | 6 ns | 5.25 V | 4.75 V | 60/40 % | 70 °C | -10 °C | THROUGH HOLE MOUNT | NO | 20.8mm x 13.08mm x 7.4mm | GOLLEDGE ELECTRONICS LTD | unknown | Clock | ||||
|
GVXO-45F/NE49.1520MHZ
Golledge Electronics Ltd
|
Check for Price | Yes | Yes | Obsolete | 49.152 MHz | 15 % | 5 LS TTL, 30 pF | 5 V | HCMOS/LSTTL | 5 V | 6 ns | NO | 80 ppm | 10 % | 6 ns | 5.25 V | 4.75 V | 60/40 % | 70 °C | -10 °C | THROUGH HOLE MOUNT | NO | 20.8mm x 13.08mm x 7.4mm | GOLLEDGE ELECTRONICS LTD | unknown | Clock |