Parametric results for: gus-ss8alf-01-1002-j under Array/Network Resistors

Filter Your Search

1 - 5 of 5 results

|
Manufacturer Part Number: gusss8alf011002j
Select parts from the table below to compare.
Compare
Compare
GUS-SS8ALF-01-1002-JA
TT Electronics Resistors
Check for Price Yes Active 10 kΩ 5 % 800 mW 3915 SURFACE MOUNT SMT 100 ppm/°C ARRAY/NETWORK RESISTOR THIN FILM 10 kΩ ISOLATED 8 YES 100 V e3 125 °C -55 °C Miniature 1 16 TR Matte Tin (Sn) GULL WING 1.626 mm 9.906 mm 3.886 mm TT ELECTRONICS PLC SMT, 3915 compliant EAR99
GUS-SS8ALF-01-1002-JG
TT Electronics Resistors
Check for Price Yes Active 10 kΩ 5 % 800 mW 3915 SURFACE MOUNT SMT 100 ppm/°C ARRAY/NETWORK RESISTOR THIN FILM 10 kΩ ISOLATED 8 YES 100 V e3 125 °C -55 °C Miniature 1 16 TR Matte Tin (Sn) GULL WING 1.626 mm 9.906 mm 3.886 mm TT ELECTRONICS PLC SMT, 3915 compliant EAR99
GUS-SS8ALF-01-1002-JB
TT Electronics Resistors
Check for Price Yes Active 10 kΩ 5 % 800 mW 3915 SURFACE MOUNT SMT 100 ppm/°C ARRAY/NETWORK RESISTOR THIN FILM 10 kΩ ISOLATED 8 YES 100 V e3 125 °C -55 °C Miniature 1 16 TR Matte Tin (Sn) GULL WING 1.626 mm 9.906 mm 3.886 mm TT ELECTRONICS PLC SMT, 3915 compliant EAR99
GUS-SS8ALF-01-1002-J
TT Electronics Resistors
Check for Price Yes Active 10 kΩ 5 % 800 mW 1539 SURFACE MOUNT SMT 100 ppm/°C ARRAY/NETWORK RESISTOR THIN FILM PRECISION 100 mW 10 kΩ ISOLATED 8 70 °C YES 5 ppm/°C 100 V e3 125 °C -55 °C Miniature 1 16 RECTANGULAR PACKAGE TR; TUBE Matte Tin (Sn) GULL WING 1.626 mm 9.906 mm 3.886 mm TT ELECTRONICS PLC SMT, 1539 compliant EAR99 8533.21.00.20
GUS-SS8ALF-01-1002-JF
TT Electronics Resistors
Check for Price Yes Active 10 kΩ 5 % 800 mW 3915 SURFACE MOUNT SMT 100 ppm/°C ARRAY/NETWORK RESISTOR THIN FILM 10 kΩ ISOLATED 8 YES 100 V e3 125 °C -55 °C Miniature 1 16 TR Matte Tin (Sn) GULL WING 1.626 mm 9.906 mm 3.886 mm TT ELECTRONICS PLC SMT, 3915 compliant EAR99