Filter Your Search
1 - 4 of 4 results
|
GUS-SS4ALF-03-1621-BA
TT Electronics Resistors
|
Check for Price | Yes | Active | 1.62 kΩ | 0.1 % | 400 mW | 1915 | SURFACE MOUNT | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 1.62 kΩ | ISOLATED | 4 | YES | 100 V | e3 | 125 °C | -55 °C | Miniature | 1 | 8 | TR | Matte Tin (Sn) | GULL WING | 1.626 mm | 4.902 mm | 3.886 mm | TT ELECTRONICS PLC | SMT, 1915 | compliant | EAR99 | ||||||||
|
GUS-SS4ALF-03-1621-BB
TT Electronics Resistors
|
Check for Price | Yes | Active | 1.62 kΩ | 0.1 % | 400 mW | 1915 | SURFACE MOUNT | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 1.62 kΩ | ISOLATED | 4 | YES | 100 V | e3 | 125 °C | -55 °C | Miniature | 1 | 8 | TR | Matte Tin (Sn) | GULL WING | 1.626 mm | 4.902 mm | 3.886 mm | TT ELECTRONICS PLC | SMT, 1915 | compliant | EAR99 | ||||||||
|
GUS-SS4ALF-03-1621-BG
TT Electronics Resistors
|
Check for Price | Yes | Active | 1.62 kΩ | 0.1 % | 400 mW | 1915 | SURFACE MOUNT | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 1.62 kΩ | ISOLATED | 4 | YES | 100 V | e3 | 125 °C | -55 °C | Miniature | 1 | 8 | TR | Matte Tin (Sn) | GULL WING | 1.626 mm | 4.902 mm | 3.886 mm | TT ELECTRONICS PLC | SMT, 1915 | compliant | EAR99 | ||||||||
|
GUS-SS4ALF-03-1621-B
TT Electronics Resistors
|
Check for Price | Yes | Active | 1.62 kΩ | 0.1 % | 400 mW | 1519 | SURFACE MOUNT | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | PRECISION | 100 mW | 1.62 kΩ | ISOLATED | 4 | 70 °C | YES | 5 ppm/°C | 100 V | e3 | 125 °C | -55 °C | Miniature | 1 | 8 | RECTANGULAR PACKAGE | TR; TUBE | Matte Tin (Sn) | GULL WING | 1.626 mm | 4.902 mm | 3.886 mm | TT ELECTRONICS PLC | SMT, 1519 | compliant | EAR99 | 8533.21.00.20 |