Filter Your Search
1 - 7 of 7 results
|
GUS-QSCB-035170-BB
TT Electronics Resistors
|
Check for Price | No | Active | 517 Ω | 0.1 % | 1 W | 3415 | SURFACE MOUNT | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 517 Ω | BUSSED | 1 | YES | 100 V | e0 | 125 °C | -55 °C | Miniature | 23 | 24 | TR | Tin/Lead (Sn/Pb) | GULL WING | 1.626 mm | 8.661 mm | 3.912 mm | TT ELECTRONICS PLC | compliant | EAR99 | |||||||||
|
GUS-QSCB-035170-BF
TT Electronics Resistors
|
Check for Price | No | Active | 517 Ω | 0.1 % | 1 W | 3415 | SURFACE MOUNT | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 517 Ω | BUSSED | 1 | YES | 100 V | e0 | 125 °C | -55 °C | Miniature | 23 | 24 | TR | Tin/Lead (Sn/Pb) | GULL WING | 1.626 mm | 8.661 mm | 3.912 mm | TT ELECTRONICS PLC | compliant | EAR99 | |||||||||
|
GUS-QSCB-035170-BG
TT Electronics Resistors
|
Check for Price | No | Active | 517 Ω | 0.1 % | 1 W | 3415 | SURFACE MOUNT | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 517 Ω | BUSSED | 1 | YES | 100 V | e0 | 125 °C | -55 °C | Miniature | 23 | 24 | TR | Tin/Lead (Sn/Pb) | GULL WING | 1.626 mm | 8.661 mm | 3.912 mm | TT ELECTRONICS PLC | compliant | EAR99 | |||||||||
|
GUS-QSCB-035170-BA
TT Electronics Resistors
|
Check for Price | No | Active | 517 Ω | 0.1 % | 1 W | 3415 | SURFACE MOUNT | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 517 Ω | BUSSED | 1 | YES | 100 V | e0 | 125 °C | -55 °C | Miniature | 23 | 24 | TR | Tin/Lead (Sn/Pb) | GULL WING | 1.626 mm | 8.661 mm | 3.912 mm | TT ELECTRONICS PLC | compliant | EAR99 | |||||||||
|
GUS-QSCB-035170-BC
TT Electronics Resistors
|
Check for Price | No | Active | 517 Ω | 0.1 % | 1 W | 3415 | SURFACE MOUNT | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 517 Ω | BUSSED | 1 | YES | 100 V | e0 | 125 °C | -55 °C | Miniature | 23 | 24 | TR | Tin/Lead (Sn/Pb) | GULL WING | 1.626 mm | 8.661 mm | 3.912 mm | TT ELECTRONICS PLC | compliant | EAR99 | |||||||||
|
GUS-QSCB-035170-BD
TT Electronics Resistors
|
Check for Price | No | Active | 517 Ω | 0.1 % | 1 W | 3415 | SURFACE MOUNT | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 517 Ω | BUSSED | 1 | YES | 100 V | e0 | 125 °C | -55 °C | Miniature | 23 | 24 | TR | Tin/Lead (Sn/Pb) | GULL WING | 1.626 mm | 8.661 mm | 3.912 mm | TT ELECTRONICS PLC | compliant | EAR99 | |||||||||
|
GUS-QSCB-03-5170-B
TT Electronics Resistors
|
Check for Price | No | Active | 517 Ω | 0.1 % | 1 W | 1534 | SURFACE MOUNT | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | PRECISION | 50 mW | 517 Ω | BUSSED | 1 | 70 °C | YES | 5 ppm/°C | 100 V | e0 | 125 °C | -55 °C | Miniature | 23 | 24 | RECTANGULAR PACKAGE | TR; TUBE | Tin/Lead (Sn/Pb) | GULL WING | 1.626 mm | 8.661 mm | 3.912 mm | TT ELECTRONICS PLC | compliant | EAR99 | QSOP-24 | 8533.21.00.20 |