Filter Your Search
1 - 1 of 1 results
|
GUS-QS8ALF-03-2001-BA
TT Electronics Resistors
|
Check for Price | Yes | Yes | Active | 2 kΩ | 0.1 % | 750 mW | 1519 | SURFACE MOUNT | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | PRECISION | 100 mW | 2 kΩ | ISOLATED | 8 | 70 °C | 2 kΩ | YES | 5 ppm/°C | 100 V | e3 | 125 °C | -55 °C | Rectangular | 1 | 16 | RECTANGULAR PACKAGE | TR; TUBE | Matte Tin (Sn) | GULL WING | 1.4732 mm | 4.9022 mm | 3.9116 mm | TT ELECTRONICS PLC | QSOP-16, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.20 |