Parametric results for: gus-qs8alf-02-2002-c under Array/Network Resistors

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: gusqs8alf022002c
Select parts from the table below to compare.
Compare
Compare
GUS-QS8ALF-022002-CB
TT Electronics Resistors
Check for Price Yes Active 20 kΩ 0.25 % 750 mW 1915 SURFACE MOUNT SMT 50 ppm/°C ARRAY/NETWORK RESISTOR THIN FILM 20 kΩ ISOLATED 8 YES 100 V e3 125 °C -55 °C Miniature 1 16 TR Matte Tin (Sn) GULL WING 1.626 mm 4.902 mm 3.912 mm TT ELECTRONICS PLC compliant EAR99
GUS-QS8ALF-022002-CA
TT Electronics Resistors
Check for Price Yes Active 20 kΩ 0.25 % 750 mW 1915 SURFACE MOUNT SMT 50 ppm/°C ARRAY/NETWORK RESISTOR THIN FILM 20 kΩ ISOLATED 8 YES 100 V e3 125 °C -55 °C Miniature 1 16 TR Matte Tin (Sn) GULL WING 1.626 mm 4.902 mm 3.912 mm TT ELECTRONICS PLC compliant EAR99
GUS-QS8ALF-022002-C
TT Electronics Resistors
Check for Price Yes Active 20 kΩ 0.25 % 750 mW 1915 SURFACE MOUNT SMT 50 ppm/°C ARRAY/NETWORK RESISTOR THIN FILM 20 kΩ ISOLATED 8 YES 100 V e3 125 °C -55 °C Miniature 1 16 TR Matte Tin (Sn) GULL WING 1.626 mm 4.902 mm 3.912 mm TT ELECTRONICS PLC compliant EAR99
GUS-QS8ALF-022002-CG
TT Electronics Resistors
Check for Price Yes Active 20 kΩ 0.25 % 750 mW 1915 SURFACE MOUNT SMT 50 ppm/°C ARRAY/NETWORK RESISTOR THIN FILM 20 kΩ ISOLATED 8 YES 100 V e3 125 °C -55 °C Miniature 1 16 TR Matte Tin (Sn) GULL WING 1.626 mm 4.902 mm 3.912 mm TT ELECTRONICS PLC compliant EAR99