Filter Your Search
1 - 3 of 3 results
|
GUS-QS8ALF-011210-DC
TT Electronics Resistors
|
Check for Price | Yes | Active | 121 Ω | 0.5 % | 750 mW | 1915 | SURFACE MOUNT | SMT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 121 Ω | ISOLATED | 8 | YES | 100 V | e3 | 125 °C | -55 °C | Miniature | 1 | 16 | TR | Matte Tin (Sn) | GULL WING | 1.626 mm | 4.902 mm | 3.912 mm | TT ELECTRONICS PLC | compliant | EAR99 | |||||||||
|
GUS-QS8ALF-01-1210-D
TT Electronics Resistors
|
Check for Price | Yes | Active | 121 Ω | 0.5 % | 750 mW | 1519 | SURFACE MOUNT | SMT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | PRECISION | 100 mW | 121 Ω | ISOLATED | 8 | 70 °C | YES | 5 ppm/°C | 100 V | e3 | 125 °C | -55 °C | Miniature | 1 | 16 | RECTANGULAR PACKAGE | TR; TUBE | Matte Tin (Sn) | GULL WING | 1.626 mm | 4.902 mm | 3.912 mm | TT ELECTRONICS PLC | compliant | EAR99 | SMT, 1519 | 8533.21.00.20 | ||
|
GUS-QS8ALF-011210-DD
TT Electronics Resistors
|
Check for Price | Yes | Active | 121 Ω | 0.5 % | 750 mW | 1915 | SURFACE MOUNT | SMT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 121 Ω | ISOLATED | 8 | YES | 100 V | e3 | 125 °C | -55 °C | Miniature | 1 | 16 | TR | Matte Tin (Sn) | GULL WING | 1.626 mm | 4.902 mm | 3.912 mm | TT ELECTRONICS PLC | compliant | EAR99 |