Filter Your Search
1 - 3 of 3 results
|
GUS-QS0BLF-014701-GA
TT Electronics Resistors
|
Check for Price | Yes | Active | 4.7 kΩ | 2 % | 1 W | 3415 | SURFACE MOUNT | SMT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 4.7 kΩ | BUSSED | 1 | YES | 100 V | e3 | 125 °C | -55 °C | Miniature | 19 | 20 | TR | Matte Tin (Sn) | GULL WING | 1.626 mm | 8.661 mm | 3.912 mm | TT ELECTRONICS PLC | compliant | EAR99 | |||
|
GUS-QS0BLF-01-4701-GATAPE/REEL
TT Electronics Resistors
|
Check for Price | Yes | Active | 4.7 kΩ | 2 % | 50 mW | 3415 | SMT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | BUSSED | 100 V | e3 | 125 °C | -55 °C | Chip | 20 | TR | Matte Tin (Sn) | 1.473 mm | 8.661 mm | 3.912 mm | TT ELECTRONICS PLC | compliant | EAR99 | SMT, 3415 | |||||||||
|
GUS-QS0BLF-01-4701-GATUBE
TT Electronics Resistors
|
Check for Price | Yes | Active | 4.7 kΩ | 2 % | 50 mW | 3415 | SMT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | BUSSED | 100 V | e3 | 125 °C | -55 °C | Chip | 20 | Tube | Matte Tin (Sn) | 1.473 mm | 8.661 mm | 3.912 mm | TT ELECTRONICS PLC | compliant | EAR99 |