Filter Your Search
1 - 2 of 2 results
|
GTLP6C816MTCX
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 5 V | 6.5 ns | 1 | YES | TSSOP | OPEN-DRAIN | GTLP | LOW SKEW CLOCK DRIVER | CMOS | STANDARD | 8 | 1 ns | 5.25 V | 4.75 V | INDUSTRIAL | R-PDSO-G24 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | TSSOP24,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Tin (Sn) | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 7.8 mm | FAIRCHILD SEMICONDUCTOR CORP | TSSOP | 4.40 MM, MO-153, TSSOP-24 | 24 | unknown | 8542.39.00.01 | |||||
|
GTLP6C816MTCX
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 5 V | 6.5 ns | 1 | YES | TSSOP | OPEN-DRAIN | GTLP | LOW SKEW CLOCK DRIVER | CMOS | STANDARD | 8 | 1 ns | 5.25 V | 4.75 V | INDUSTRIAL | R-PDSO-G24 | COMMERCIAL | e4 | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 24 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 7.8 mm | ROCHESTER ELECTRONICS INC | TSSOP | TSSOP, | 24 | unknown |