Filter Your Search
1 - 1 of 1 results
|
GTL2107PW,112
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 3.3 V | 12 | GTL TO TTL TRANSCEIVER | 350 ns | 1 | NONE | TRUE | 3.6 V | 3 V | YES | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 28 | PLASTIC/EPOXY | TSSOP | TSSOP28,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 9.7 mm | 1.1 mm | 4.4 mm | NXP SEMICONDUCTORS | TSSOP2 | 4.40 MM, PLASTIC, SOT-361-1, MO-153, TSSOP-28 | 28 | SOT361-1 | compliant | 8542.39.00.01 |