Filter Your Search
1 - 1 of 1 results
|
GT93C46A-2UDLI-TR
Giantec Semiconductor Inc
|
Check for Price | Yes | Contact Manufacturer | 1.024 kbit | 16 | 64X16 | 2.5 V | 3 MHz | EEPROM | 8 | 100 | 1000000 Write/Erase Cycles | 1 | 64 | 64 words | SYNCHRONOUS | SERIAL | MICROWIRE | 1 µA | 2 µA | 5.5 V | 1.8 V | CMOS | INDUSTRIAL | 10 ms | SOFTWARE | R-XDSO-N8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 8 | UNSPECIFIED | VSON | SOLCC8,.11,20 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 500 µm | DUAL | 800 µm | 3 mm | 2 mm | GIANTEC SEMICONDUCTOR INC | SON | VSON, SOLCC8,.11,20 | 8 | compliant | EAR99 | 8542.32.00.51 |