Filter Your Search
1 - 1 of 1 results
|
GT25C16-2GLI-TR
Giantec Semiconductor Inc
|
Check for Price | Yes | Contact Manufacturer | 16.384 kbit | 8 | 2KX8 | 2.5 V | 2 MHz | EEPROM | 100 | 1000000 Write/Erase Cycles | 1 | 2000 | 2.048 k | SYNCHRONOUS | SERIAL | SPI | 1 µA | 5 µA | 5.5 V | 1.8 V | CMOS | COMMERCIAL | 10 ms | HARDWARE | R-PDSO-G8 | Not Qualified | e0 | 70 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | GIANTEC SEMICONDUCTOR INC | SOIC | SOP, SOP8,.25 | 8 | compliant | EAR99 | 8542.32.00.51 |