Filter Your Search
1 - 2 of 2 results
|
GT11MSABETR
C&K
|
$6.0253 | Yes | Yes | Active | 20 mA | 20 V | 40000 Cycle(s) | 0.05 mΩ | SPDT | LATCHED | GOLD OVER NICKEL | TOGGLE SWITCH | TOGGLE | ROHS COMPLIANT. TAPE REEL PKG | 0.4VA@20VAC | .02A@20VAC | .02A@20VDC | 20 mA | ON-ON | 20 V | 500VRMS V | 1 GΩ | e4 | -30 °C | 85 °C | SURFACE MOUNT-RIGHT ANGLE | 25 deg | GLASS FILLED NYLON | UNTHREADED | COPPER ALLOY | GOLD OVER NICKEL | COPPER ALLOY | GLASS FILLED NYLON | TAPE AND REEL | EPOXY TERMINAL SEALED | MIL-STD | NO | GOLD | SOLDER | 0.15 inch | 5.08 mm | 5.46 mm | 7.01 mm | C & K COMPONENTS LLC | not_compliant | EAR99 | 8536.50.90.65 | ||||||
|
GT11MSABETR
ITT Interconnect Solutions
|
Check for Price | Yes | Transferred | 20 mA | 20 V | 40000 Cycle(s) | 0.05 mΩ | SPDT | LATCHED | GOLD OVER NICKEL | TOGGLE SWITCH | TOGGLE | ROHS COMPLIANT. TAPE REEL PKG | 0.4VA@20VAC | .02A@20VAC | .02A@20VDC | 20 mA | ON-ON | 20 V | 500VRMS V | 1 GΩ | e4 | -30 °C | 85 °C | SURFACE MOUNT-RIGHT ANGLE | GLASS FILLED NYLON | UNTHREADED | COPPER ALLOY | GOLD OVER NICKEL | MAKE-BEFORE-BREAK | COPPER ALLOY | GLASS FILLED NYLON | GLASS FILLED NYLON | TAPE AND REEL | EPOXY TERMINAL SEALED | MIL-STD | NO | Gold (Au) - with Nickel (Ni) barrier | SOLDER | 0.15 inch | 7.01 mm | 5.46 mm | 7.37 mm | 0.053 inch | ITT CANNON | unknown | EAR99 | 8536.50.90.65 | ROHS COMPLIANT |