Filter Your Search
1 - 1 of 1 results
|
GSP2.382A.21
Schurter Electronic Components
|
Check for Price | Yes | Yes | Active | 3 | MALE | BOARD AND PANEL | POLYAMIDE | TIN OVER NICKEL | MAINS POWER CONNECTOR | STANDARD: IEC 320/C14, SEV, UL, VDE | 15A, 250VAC | NO | YES | e3 | NO | CSA; SEMKO | -25 °C | 70 °C | Tin (Sn) - with Nickel (Ni) barrier | BRASS | SNAP | GENERAL PURPOSE | SOLDER | 1.112 inch | 1.238 inch | 1.295 inch | SCHURTER AG | compliant |