Filter Your Search
1 - 10 of 1,517 results
|
GSM25E15-P1J
Mean Well
|
$5.7206 | Yes | Active | -25 °C | 60 °C | MEAN WELL ENTERPRISES CO LTD | Module | compliant | AC-DC REGULATED POWER SUPPLY MODULE | EN, TUV | 86 % | 264 V | 80 V | 115 V | R-XXMA-X | 1 % | 3 % | 1 | 1 | 1.66 A | 15.45 V | 14.55 V | 15 V | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NOT SPECIFIED | OVER LOAD; OVER VOLTAGE; SHORT CIRCUIT | 0.04242 Vrms | NO | HYBRID | OTHER | UNSPECIFIED | UNSPECIFIED | NOT SPECIFIED | 25 W | NO | |||
|
GSM25E18-P1J
Mean Well
|
$7.0678 | Yes | Active | -25 °C | 60 °C | MEAN WELL ENTERPRISES CO LTD | Module | compliant | AC-DC REGULATED POWER SUPPLY MODULE | EN, TUV | 86 % | 264 V | 80 V | 115 V | R-XXMA-X | 1 % | 3 % | 1 | 1 | 1.38 A | 18.54 V | 17.46 V | 18 V | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NOT SPECIFIED | OVER LOAD; OVER VOLTAGE; SHORT CIRCUIT | 0.053025 Vrms | NO | HYBRID | OTHER | UNSPECIFIED | UNSPECIFIED | NOT SPECIFIED | 25 W | NO | |||
|
GSM25E48-P1J
Mean Well
|
$7.0678 | Yes | Active | -25 °C | 60 °C | MEAN WELL ENTERPRISES CO LTD | Module | compliant | AC-DC REGULATED POWER SUPPLY MODULE | EN, TUV | 88 % | 264 V | 80 V | 115 V | R-XXMA-X | 1 % | 2 % | 1 | 1 | 520 mA | 48.96 V | 47.04 V | 48 V | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NOT SPECIFIED | OVER LOAD; OVER VOLTAGE; SHORT CIRCUIT | 0.08484 Vrms | NO | HYBRID | OTHER | UNSPECIFIED | UNSPECIFIED | NOT SPECIFIED | 25 W | NO | |||
|
GSM25B48-P1J
Mean Well
|
$7.5348 | Yes | Active | MEAN WELL ENTERPRISES CO LTD | compliant | AC-DC REGULATED POWER SUPPLY MODULE | |||||||||||||||||||||||||||||||||||
|
GSM25B15-P1J
Mean Well
|
$9.8582 | Yes | Active | MEAN WELL ENTERPRISES CO LTD | compliant | AC-DC REGULATED POWER SUPPLY MODULE | |||||||||||||||||||||||||||||||||||
|
GSM25B18-P1J
Mean Well
|
$10.3996 | Yes | Active | MEAN WELL ENTERPRISES CO LTD | compliant | AC-DC REGULATED POWER SUPPLY MODULE | Mean Well | ||||||||||||||||||||||||||||||||||
|
GSM25E12-P1J
Mean Well
|
$10.7439 | Yes | Active | -25 °C | 60 °C | MEAN WELL ENTERPRISES CO LTD | Module | compliant | AC-DC REGULATED POWER SUPPLY MODULE | EN, TUV | 86 % | 264 V | 80 V | 115 V | R-XXMA-X | 1 % | 3 % | 1 | 1 | 2.08 A | 12.36 V | 11.64 V | 12 V | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NOT SPECIFIED | OVER LOAD; OVER VOLTAGE; SHORT CIRCUIT | 0.04242 Vrms | NO | HYBRID | OTHER | UNSPECIFIED | UNSPECIFIED | NOT SPECIFIED | 25 W | NO | Mean Well | ||
|
GSM25B24-P1J
Mean Well
|
$10.7439 | Yes | Active | MEAN WELL ENTERPRISES CO LTD | compliant | AC-DC REGULATED POWER SUPPLY MODULE | Mean Well | ||||||||||||||||||||||||||||||||||
|
GSM25E05-P1J
Mean Well
|
$11.0490 | Yes | Active | -25 °C | 60 °C | MEAN WELL ENTERPRISES CO LTD | Module | compliant | AC-DC REGULATED POWER SUPPLY MODULE | EN, TUV | 80 % | 264 V | 80 V | 115 V | R-XXMA-X | 1 % | 6 % | 1 | 1 | 4 A | 5.3 V | 4.7 V | 5 V | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NOT SPECIFIED | OVER LOAD; OVER VOLTAGE; SHORT CIRCUIT | 0.02121 Vrms | NO | HYBRID | OTHER | UNSPECIFIED | UNSPECIFIED | NOT SPECIFIED | 20 W | NO | |||
|
GSM25U18-P1J
Mean Well
|
$11.3700 | Yes | Active | MEAN WELL ENTERPRISES CO LTD | compliant | AC-DC REGULATED POWER SUPPLY MODULE |