Filter Your Search
1 - 10 of 10 results
|
GSGX-NS2-884.57MM50
Kycon Inc
|
Check for Price | Active | 16 | FEMALE | BOARD | GLASS FILLED POLYBUTYLENE TEREPHTHALATE/POLYETHYLENE | COPPER ALLOY | GOLD (50) | RIGHT ANGLE | TELECOM AND DATACOM CONNECTOR | 2 PORTS, 8 CONTACTS EACH | NO | 2 | NO | NO | e4 | NO | 94V-0 | JACK | GOLD (50) | NO | NO | GENERAL PURPOSE | NICKEL | SOLDER | KYCON INC | ROHS COMPLIANT | compliant | |||||||||||||||||||||||||||
|
GSGX-NS-2-88-457
Kycon Inc
|
Check for Price | Yes | Active | 16 | 2.54 mm | 20 mΩ | 1.5 A | MALE | 500 Cycles | BOARD | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | COPPER ALLOY | AU ON NI | RIGHT ANGLE | RJ CONNECTOR | ROHS COMPLIANT | 1400VAC V | 500 MΩ | 2 | CSA, UL | -40 °C | 85 °C | SPLIT BOARD LOCK | RECEPTACLE | PHOSPHOR BRONZE | TELCOM, MODULAR | BLACK | LOCKING | STAGGERED | NICKEL | SOLDER | 0.512 inch | 0.81 inch | 1.2 inch | 0.126 inch | KYCON INC | compliant | ||||||||||||||||||
|
GSGX-NS-2-88-457-50
Kycon Inc
|
Check for Price | Yes | Active | 16 | 2.54 mm | 20 mΩ | 1.5 A | MALE | 500 Cycles | BOARD | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | COPPER ALLOY | NOT SPECIFIED | RIGHT ANGLE | RJ CONNECTOR | ROHS COMPLIANT | 1400VAC V | 500 MΩ | 2 | CSA, UL | -40 °C | 85 °C | SPLIT BOARD LOCK | RECEPTACLE | NOT APPLICABLE | NOT SPECIFIED | TELCOM, MODULAR | BLACK | LOCKING | STAGGERED | 50u inch | NICKEL | SOLDER | 0.512 inch | 0.81 inch | 1.2 inch | 0.126 inch | KYCON INC | compliant | EAR99 | 8536.69.40.30 | ||||||||||||||
|
GSGX-NS-2-884.5750
Kycon Inc
|
Check for Price | Active | TELECOM AND DATACOM CONNECTOR | GSGX | KYCON INC | unknown | |||||||||||||||||||||||||||||||||||||||||||||||||
|
GSGX-NS-2-884.57
Kycon Inc
|
Check for Price | Active | TELECOM AND DATACOM CONNECTOR | GSGX | KYCON INC | unknown | |||||||||||||||||||||||||||||||||||||||||||||||||
|
GSGX-NS-2-88-45750
Kycon Inc
|
Check for Price | Yes | Active | 16 | 2.54 mm | 20 mΩ | 1.5 A | MALE | 500 Cycles | BOARD | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | COPPER ALLOY | NOT SPECIFIED | RIGHT ANGLE | RJ CONNECTOR | ROHS COMPLIANT | 1400VAC V | 500 MΩ | 2 | CSA, UL | -40 °C | 85 °C | SPLIT BOARD LOCK | RECEPTACLE | NOT APPLICABLE | NOT SPECIFIED | TELCOM, MODULAR | BLACK | LOCKING | STAGGERED | 50u inch | NICKEL | SOLDER | 0.512 inch | 0.81 inch | 1.2 inch | 0.126 inch | KYCON INC | compliant | EAR99 | 8536.69.40.30 | Kycon | |||||||||||||
|
GSGX-NS2-884.57
Kycon Inc
|
Check for Price | Yes | Active | 16 | FEMALE | BOARD | GLASS FILLED POLYBUTYLENE TEREPHTHALATE/POLYETHYLENE | COPPER ALLOY | NOT SPECIFIED | RIGHT ANGLE | TELECOM AND DATACOM CONNECTOR | 2 PORTS 8 POSITION EACH, SHIELDED | NO | 2 | NO | NO | NO | 94V-0 | JACK | NOT SPECIFIED | NO | NO | GENERAL PURPOSE | NICKEL | SOLDER | KYCON INC | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.30 | |||||||||||||||||||||||||
|
GSGX-NS2-884.57MM
Kycon Inc
|
Check for Price | Active | 16 | FEMALE | BOARD | GLASS FILLED POLYBUTYLENE TEREPHTHALATE/POLYETHYLENE | COPPER ALLOY | NOT SPECIFIED | RIGHT ANGLE | TELECOM AND DATACOM CONNECTOR | 2 PORTS, 8 CONTACTS EACH | NO | 2 | NO | NO | NO | 94V-0 | JACK | NO | NO | GENERAL PURPOSE | NICKEL | SOLDER | KYCON INC | ROHS COMPLIANT | compliant | |||||||||||||||||||||||||||||
|
GSGX-NS2-884.5750
Kycon Inc
|
Check for Price | Yes | Active | 16 | FEMALE | BOARD | GLASS FILLED POLYBUTYLENE TEREPHTHALATE/POLYETHYLENE | COPPER ALLOY | NOT SPECIFIED | RIGHT ANGLE | TELECOM AND DATACOM CONNECTOR | 2 PORTS 8 POSITION EACH, SHIELDED | NO | 2 | NO | NO | e4 | NO | 94V-0 | JACK | Gold (Au) | NOT SPECIFIED | NO | NO | GENERAL PURPOSE | NICKEL | SOLDER | KYCON INC | ROHS COMPLIANT | compliant | |||||||||||||||||||||||||
|
GSGX-NS-2-88-4.57
Kycon Inc
|
Check for Price | Unknown | TELECOM AND DATACOM CONNECTOR | GSGX | KYCON INC | unknown | Kycon |