Filter Your Search
1 - 10 of 44 results
|
GSC25BG
SL Power Electronics
|
$76.0237 | Yes | Active | SL POWER ELECTRONICS CORP | , | unknown | EAR99 | AC-DC REGULATED POWER SUPPLY MODULE | CE, CSA, EN, IEC, TUV, UL | 70 % | 264 V | 90 V | 120 V | R-XXMA-X | 107.95 mm | 1 % | 1 | 3 | 50 °C | 2.5 A | 5.05 V | 4.95 V | 5 V | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | NO | HYBRID | UNSPECIFIED | 25 W | NO | 63.5 mm | |||||||||||||||||||||||||||||||||||||||
|
GSC25DG
SL Power Electronics
|
$76.0237 | Yes | Obsolete | SL POWER ELECTRONICS CORP | , | unknown | EAR99 | AC-DC REGULATED POWER SUPPLY MODULE | CE, CSA, EN, IEC, TUV, UL | 70 % | 264 V | 90 V | 120 V | R-XXMA-X | 107.95 mm | 1 % | 1 | 3 | 50 °C | 2.5 A | 5.151 V | 5.049 V | 5.1 V | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | NO | HYBRID | UNSPECIFIED | 25 W | NO | 63.5 mm | |||||||||||||||||||||||||||||||||||||||
|
GSC25DTEF
Sullins Connector Solutions
|
Check for Price | Yes | Active | SULLINS CONNECTOR SOLUTIONS INC | compliant | EAR99 | 150 °C | -65 °C | 8536.69.40.40 | 0.33 inch | 0.431 inch | 3.375 inch | CARD EDGE CONNECTOR | AU ON NI | Gold (Au) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | BELLOWED TYPE | NO | POLYAMIDE | e4 | 0.1 inch | NO | HOLE .112-.124 | LOCKING | ONE | 2 | 10u inch | 3 A | UL | 0.275 inch | 50 | 26 AWG | 26 AWG | |||||||||||||||||||||||||||||||||||||||
|
GSC25DREI-S734
Sullins Connector Solutions
|
Check for Price | Yes | Active | SULLINS CONNECTOR SOLUTIONS INC | compliant | EAR99 | 150 °C | -65 °C | 8536.69.40.40 | 0.33 inch | 0.431 inch | 3.375 inch | CARD EDGE CONNECTOR | NOT SPECIFIED | GOLD OVER NICKEL | NOT SPECIFIED | RECTANGULAR | BELLOWED TYPE | NO | POLYAMIDE | e4 | 0.1 inch | NO | #4-40 | LOCKING | ONE | 2 | 10u inch | 3 A | UL | 0.225 inch | 50 | 26 AWG | 26 AWG | |||||||||||||||||||||||||||||||||||||||
|
FNGSC-2.5
JST Manufacturing
|
Check for Price | Yes | Yes | Active | BUTT TERMINAL | FEMALE | 14 AWG | 2.5 mm2 | J S T MFG CO LTD | unknown | EAR99 | 8536.90.40.00 | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
GSC-25
JST Manufacturing
|
Check for Price | Yes | Yes | Active | BUTT TERMINAL | FEMALE | 4 AWG | 25 mm2 | J S T MFG CO LTD | unknown | EAR99 | 8536.90.40.00 | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
GSC25DRTN-S93
Sullins Connector Solutions
|
Check for Price | Yes | Active | BOARD | SULLINS CONNECTOR SOLUTIONS INC | compliant | EAR99 | 150 °C | -65 °C | 8536.69.40.40 | 0.33 inch | 0.431 inch | 3.375 inch | CARD EDGE CONNECTOR | NOT SPECIFIED | GOLD OVER NICKEL | NOT SPECIFIED | RECTANGULAR | BELLOWED TYPE | NO | POLYAMIDE | e4 | 0.1 inch | NO | LOCKING | ONE | 2 | 10u inch | 3 A | UL | 0.2 inch | 50 | STRAIGHT | 2 | 2.54 mm | SOLDER | |||||||||||||||||||||||||||||||||||||
|
GSC25AG
SL Power Electronics
|
Check for Price | Yes | Active | SL POWER ELECTRONICS CORP | PACKAGE | unknown | EAR99 | AC-DC REGULATED POWER SUPPLY MODULE | CE, CSA, EN, IEC, TUV, UL | 70 % | 264 V | 90 V | 120 V | R-XXMA-X | 107.95 mm | 1 % | 1 | 3 | 50 °C | 2.5 A | 5.151 V | 5.049 V | 5.1 V | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | NO | HYBRID | UNSPECIFIED | 25 W | NO | 63.5 mm | |||||||||||||||||||||||||||||||||||||||
|
GSC25DRTS-S93
Sullins Connector Solutions
|
Check for Price | Yes | Active | BOARD | SULLINS CONNECTOR SOLUTIONS INC | compliant | EAR99 | 150 °C | -65 °C | 8536.69.40.40 | 0.33 inch | 0.431 inch | 3.375 inch | CARD EDGE CONNECTOR | NOT SPECIFIED | GOLD OVER NICKEL | NOT SPECIFIED | RECTANGULAR | BELLOWED TYPE | NO | POLYAMIDE | e4 | 0.1 inch | NO | HOLE .115-.125 | LOCKING | ONE | 2 | 10u inch | 3 A | UL | 0.2 inch | 50 | STRAIGHT | 2 | 2.54 mm | SOLDER | ||||||||||||||||||||||||||||||||||||
|
GSC25DRTI-S93
Sullins Connector Solutions
|
Check for Price | Yes | Active | BOARD | SULLINS CONNECTOR SOLUTIONS INC | compliant | EAR99 | 150 °C | -65 °C | 8536.69.40.40 | 0.33 inch | 0.431 inch | 3.375 inch | CARD EDGE CONNECTOR | NOT SPECIFIED | GOLD OVER NICKEL | NOT SPECIFIED | RECTANGULAR | BELLOWED TYPE | NO | POLYAMIDE | e4 | 0.1 inch | NO | #4-40 | THREADED INSERT | ONE | 2 | 10u inch | 3 A | UL | 0.2 inch | 50 | STRAIGHT | 2 | 2.54 mm | SOLDER |