Filter Your Search
1 - 6 of 6 results
|
GSAC47B-Q03
Honeywell Sensing and Control
|
Check for Price | Active | 100 mA | 50 V | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | TOP PIN PLUNGER | .1A@50VAC | .1A@50VDC | 100 mA | 50 V | 16 N | -25 °C | 85 °C | PANEL MOUNT | 30.5 mm | IP67 | NO | CONNECTOR | 42 mm | 82 mm | 42 mm | HONEYWELL SENSING AND CONTROL | unknown | EAR99 | 8536.50.70.00 | ||||
|
GSAC47B-Q04
Honeywell Sensing and Control
|
Check for Price | Active | 100 mA | 50 V | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | TOP PIN PLUNGER | .1A@50VAC | .1A@50VDC | 100 mA | 50 V | 16 N | -25 °C | 85 °C | PANEL MOUNT | 30.5 mm | IP67 | NO | CONNECTOR | 42 mm | 82 mm | 42 mm | HONEYWELL SENSING AND CONTROL | unknown | EAR99 | 8536.50.70.00 | ||||
|
GSAC47B-Q01
Honeywell Sensing and Control
|
Check for Price | Active | 100 mA | 50 V | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | TOP PIN PLUNGER | .1A@50VAC | .1A@50VDC | 100 mA | 50 V | 16 N | -25 °C | 85 °C | PANEL MOUNT | 30.5 mm | IP67 | NO | CONNECTOR | 42 mm | 82 mm | 42 mm | HONEYWELL SENSING AND CONTROL | unknown | EAR99 | 8536.50.70.00 | ||||
|
GSAC47B-C02
Honeywell Sensing and Control
|
Check for Price | Active | 100 mA | 50 V | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | TOP PIN PLUNGER | .1A@50VAC | .1A@50VDC | 100 mA | 50 V | 16 N | -25 °C | 85 °C | PANEL MOUNT | 30.5 mm | IP67 | NO | WIRE | 42 mm | 82 mm | 42 mm | HONEYWELL SENSING AND CONTROL | unknown | EAR99 | 8536.50.70.00 | ||||
|
GSAC47B
Honeywell Sensing and Control
|
Check for Price | No | Yes | Obsolete | 100 mA | 50 V | 4PST | MOMENTARY | SNAP ACTING/LIMIT SWITCH | TOP PIN PLUNGER | .1A@50VAC | .1A@50VDC | 100 mA | 50 V | -25 °C | 85 °C | IP67 | HONEYWELL SENSING AND CONTROL | unknown | EAR99 | 8536.50.70.00 | ||||||||||
|
GSAC47B-Q02
Honeywell Sensing and Control
|
Check for Price | Active | 100 mA | 50 V | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | TOP PIN PLUNGER | .1A@50VAC | .1A@50VDC | 100 mA | 50 V | 16 N | -25 °C | 85 °C | PANEL MOUNT | 30.5 mm | IP67 | NO | CONNECTOR | 42 mm | 82 mm | 42 mm | HONEYWELL SENSING AND CONTROL | unknown | EAR99 | 8536.50.70.00 |