Filter Your Search
1 - 10 of 436 results
|
GS882Z36BD-133I
GSI Technology
|
Check for Price | No | Obsolete | 9.4372 Mbit | 36 | 256KX36 | 2.5 V | 8.5 ns | ZBT SRAM | FLOW-THROUGH OR PIPELINED ARCHITECTURE; ALSO OPERATES WITH 3.3V SUPPLY | 1 | 256000 | 262.144 k | SYNCHRONOUS | PARALLEL | 2.7 V | 2.3 V | CMOS | INDUSTRIAL | R-PBGA-B165 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 235 | 165 | PLASTIC/EPOXY | BGA | RECTANGULAR | GRID ARRAY | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 15 mm | 13 mm | GSI TECHNOLOGY | BGA | BGA, | 165 | compliant | 3A991.B.2.A | 8542.32.00.41 | ||||
|
GS882Z36BD-300T
GSI Technology
|
Check for Price | No | Obsolete | 18.8744 Mbit | 36 | 512KX36 | 2.5 V | 5 ns | ZBT SRAM | FLOW-THROUGH OR PIPELINED ARCHITECTURE; IT ALSO OPERATES WITH 3V TO 3.6V SUPPLY | 1 | 512000 | 524.288 k | SYNCHRONOUS | PARALLEL | 2.7 V | 2.3 V | CMOS | COMMERCIAL | R-PBGA-B165 | Not Qualified | e0 | 3 | 70 °C | 235 | 165 | PLASTIC/EPOXY | LBGA | RECTANGULAR | GRID ARRAY, LOW PROFILE | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 1.4 mm | 15 mm | 13 mm | GSI TECHNOLOGY | BGA | LBGA, | 165 | unknown | 3A991.B.2.A | 8542.32.00.41 | ||||
|
GS882Z36BD-300
GSI Technology
|
Check for Price | No | Obsolete | 18.8744 Mbit | 36 | 512KX36 | 2.5 V | 5 ns | ZBT SRAM | FLOW-THROUGH OR PIPELINED ARCHITECTURE; IT ALSO OPERATES WITH 3V TO 3.6V SUPPLY | 1 | 512000 | 524.288 k | SYNCHRONOUS | PARALLEL | 2.7 V | 2.3 V | CMOS | COMMERCIAL | R-PBGA-B165 | Not Qualified | e0 | 3 | 70 °C | 235 | 165 | PLASTIC/EPOXY | LBGA | RECTANGULAR | GRID ARRAY, LOW PROFILE | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 1.4 mm | 15 mm | 13 mm | GSI TECHNOLOGY | BGA | LBGA, | 165 | unknown | 3A991.B.2.A | 8542.32.00.41 | ||||
|
GS882Z36AGB-225I
GSI Technology
|
Check for Price | Yes | Obsolete | 9.4372 Mbit | 36 | 256KX36 | 2.5 V | 6 ns | ZBT SRAM | FLOW-THROUGH OR PIPELINED ARCHITECTURE; ALSO OPERATES WITH 3.3V SUPPLY | 1 | 256000 | 262.144 k | SYNCHRONOUS | PARALLEL | 2.7 V | 2.3 V | CMOS | INDUSTRIAL | R-PBGA-B119 | Not Qualified | e1 | 3 | 85 °C | -40 °C | 260 | 119 | PLASTIC/EPOXY | BGA | RECTANGULAR | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1.27 mm | BOTTOM | 1.99 mm | 22 mm | 14 mm | GSI TECHNOLOGY | BGA | BGA, | 119 | compliant | 3A991.B.2.A | 8542.32.00.41 | |||
|
GS882Z36BGB-200T
GSI Technology
|
Check for Price | Yes | Obsolete | 18.8744 Mbit | 36 | 512KX36 | 2.5 V | 6.5 ns | ZBT SRAM | FLOW-THROUGH OR PIPELINED ARCHITECTURE; IT ALSO OPERATES WITH 3V TO 3.6V SUPPLY | 1 | 512000 | 524.288 k | SYNCHRONOUS | PARALLEL | 2.7 V | 2.3 V | CMOS | COMMERCIAL | R-PBGA-B119 | Not Qualified | e1 | 3 | 70 °C | 260 | 119 | PLASTIC/EPOXY | BGA | RECTANGULAR | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1.27 mm | BOTTOM | 1.99 mm | 22 mm | 14 mm | GSI TECHNOLOGY | BGA | BGA, | 119 | compliant | 3A991.B.2.A | 8542.32.00.41 | ||||
|
GS882Z36AGB-150T
GSI Technology
|
Check for Price | Yes | Obsolete | 9.4372 Mbit | 36 | 256KX36 | 2.5 V | 7.5 ns | ZBT SRAM | FLOW-THROUGH OR PIPELINED ARCHITECTURE; ALSO OPERATES WITH 3.3V SUPPLY | 1 | 256000 | 262.144 k | SYNCHRONOUS | PARALLEL | 2.7 V | 2.3 V | CMOS | COMMERCIAL | R-PBGA-B119 | Not Qualified | e1 | 3 | 70 °C | 260 | 119 | PLASTIC/EPOXY | BGA | RECTANGULAR | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1.27 mm | BOTTOM | 1.99 mm | 22 mm | 14 mm | GSI TECHNOLOGY | BGA | BGA, | 119 | compliant | 3A991.B.2.A | 8542.32.00.41 | ||||
|
GS882Z36AB-200IT
GSI Technology
|
Check for Price | No | Obsolete | 9.4372 Mbit | 36 | 256KX36 | 2.5 V | 6.5 ns | ZBT SRAM | FLOW-THROUGH OR PIPELINED ARCHITECTURE; ALSO OPERATES WITH 3.3V SUPPLY | 1 | 256000 | 262.144 k | SYNCHRONOUS | PARALLEL | 2.7 V | 2.3 V | CMOS | INDUSTRIAL | R-PBGA-B119 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 220 | 119 | PLASTIC/EPOXY | BGA | RECTANGULAR | GRID ARRAY | YES | TIN LEAD | BALL | 1.27 mm | BOTTOM | 1.99 mm | 22 mm | 14 mm | GSI TECHNOLOGY | BGA | BGA, | 119 | compliant | 3A991.B.2.A | 8542.32.00.41 | |||
|
GS882Z36AD-225
GSI Technology
|
Check for Price | No | Obsolete | 9.4372 Mbit | 36 | 256KX36 | 2.5 V | 6 ns | ZBT SRAM | FLOW-THROUGH OR PIPELINED ARCHITECTURE; ALSO OPERATES WITH 3.3V SUPPLY | 1 | 256000 | 262.144 k | SYNCHRONOUS | PARALLEL | 2.7 V | 2.3 V | CMOS | COMMERCIAL | R-PBGA-B165 | Not Qualified | e0 | 3 | 70 °C | 235 | 165 | PLASTIC/EPOXY | BGA | RECTANGULAR | GRID ARRAY | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 15 mm | 13 mm | GSI TECHNOLOGY | BGA | BGA, | 165 | compliant | 3A991.B.2.A | 8542.32.00.41 | |||||
|
GS882Z36CB-200IT
GSI Technology
|
Check for Price | No | No | Active | 9.4372 Mbit | 36 | 256KX36 | 2.5 V | 6.5 ns | ZBT SRAM | FLOW-THROUGH OR PIPELINED ARCHITECTURE; ALSO OPERATES AT 3.3V SUPPLY | 1 | 256000 | 262.144 k | SYNCHRONOUS | PARALLEL | 2.7 V | 2.3 V | CMOS | INDUSTRIAL | R-PBGA-B119 | Not Qualified | e0 | 85 °C | -40 °C | 119 | PLASTIC/EPOXY | BGA | RECTANGULAR | GRID ARRAY | YES | TIN LEAD | BALL | 1.27 mm | BOTTOM | 1.77 mm | 22 mm | 14 mm | GSI TECHNOLOGY | BGA | BGA, | 119 | compliant | 3A991.B.2.A | 8542.32.00.41 | ||||
|
GS882Z36BGD-300I
GSI Technology
|
Check for Price | Yes | Obsolete | 18.8744 Mbit | 36 | 512KX36 | 2.5 V | 5 ns | ZBT SRAM | FLOW-THROUGH OR PIPELINED ARCHITECTURE; IT ALSO OPERATES WITH 3V TO 3.6V SUPPLY | 1 | 512000 | 524.288 k | SYNCHRONOUS | PARALLEL | 2.7 V | 2.3 V | CMOS | INDUSTRIAL | R-PBGA-B165 | Not Qualified | e1 | 3 | 85 °C | -40 °C | 260 | 165 | PLASTIC/EPOXY | LBGA | RECTANGULAR | GRID ARRAY, LOW PROFILE | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 1.4 mm | 15 mm | 13 mm | GSI TECHNOLOGY | BGA | LBGA, | 165 | unknown | 3A991.B.2.A | 8542.32.00.41 |