Filter Your Search
1 - 4 of 4 results
|
GS88037BT-200IV
GSI Technology
|
Check for Price | No | Obsolete | 9.4372 Mbit | 36 | 256KX36 | 1.8 V | 2.5 ns | CACHE SRAM | PIPELINED ARCHITECTURE; ALSO OPERATES AT 2.5V SUPPLY | 1 | 256000 | 262.144 k | SYNCHRONOUS | PARALLEL | 2 V | 1.7 V | CMOS | INDUSTRIAL | R-PQFP-G100 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 100 | PLASTIC/EPOXY | LQFP | RECTANGULAR | FLATPACK, LOW PROFILE | YES | GULL WING | 650 µm | QUAD | 1.6 mm | 20 mm | 14 mm | GSI TECHNOLOGY | QFP | LQFP, | 100 | unknown | 3A991.B.2.A | 8542.32.00.41 | |||
|
GS88037BT-200I
GSI Technology
|
Check for Price | No | Obsolete | 9.4372 Mbit | 36 | 256KX36 | 2.5 V | 2.7 ns | CACHE SRAM | PIPELINED ARCHITECTURE; ALSO OPERATES AT 3.3V SUPPLY | 1 | 256000 | 262.144 k | SYNCHRONOUS | PARALLEL | 2.7 V | 2.3 V | CMOS | INDUSTRIAL | R-PQFP-G100 | Not Qualified | 3 | 85 °C | -40 °C | 220 | 100 | PLASTIC/EPOXY | LQFP | RECTANGULAR | FLATPACK, LOW PROFILE | YES | GULL WING | 650 µm | QUAD | 1.6 mm | 20 mm | 14 mm | GSI TECHNOLOGY | QFP | LQFP, | 100 | unknown | 3A991.B.2.A | 8542.32.00.41 | |||
|
GS88037BT-200IVT
GSI Technology
|
Check for Price | No | Obsolete | 9.4372 Mbit | 36 | 256KX36 | 1.8 V | 2.5 ns | CACHE SRAM | PIPELINED ARCHITECTURE; ALSO OPERATES AT 2.5V SUPPLY | 1 | 256000 | 262.144 k | SYNCHRONOUS | PARALLEL | 2 V | 1.7 V | CMOS | INDUSTRIAL | R-PQFP-G100 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 100 | PLASTIC/EPOXY | LQFP | RECTANGULAR | FLATPACK, LOW PROFILE | YES | GULL WING | 650 µm | QUAD | 1.6 mm | 20 mm | 14 mm | GSI TECHNOLOGY | QFP | LQFP, | 100 | unknown | 3A991.B.2.A | 8542.32.00.41 | |||
|
GS88037BT-200IT
GSI Technology
|
Check for Price | No | Obsolete | 9.4372 Mbit | 36 | 256KX36 | 2.5 V | 2.7 ns | CACHE SRAM | PIPELINED ARCHITECTURE; ALSO OPERATES AT 3.3V SUPPLY | 1 | 256000 | 262.144 k | SYNCHRONOUS | PARALLEL | 2.7 V | 2.3 V | CMOS | INDUSTRIAL | R-PQFP-G100 | Not Qualified | 3 | 85 °C | -40 °C | 220 | 100 | PLASTIC/EPOXY | LQFP | RECTANGULAR | FLATPACK, LOW PROFILE | YES | GULL WING | 650 µm | QUAD | 1.6 mm | 20 mm | 14 mm | GSI TECHNOLOGY | QFP | LQFP, | 100 | unknown | 3A991.B.2.A | 8542.32.00.41 |