Parametric results for: gs88018 under SRAMs

Filter Your Search

1 - 10 of 310 results

|
-
-
-
-
-
Manufacturer Part Number: gs88018
Select parts from the table below to compare.
Compare
Compare
GS88018AGT-250T
GSI Technology
Check for Price Yes Obsolete 9.4372 Mbit 18 512KX18 2.5 V 5.5 ns CACHE SRAM FLOW-THROUGH OR PIPELINED ARCHITECTURE; ALSO OPERATES AT 3.3V SUPPLY 1 512000 524.288 k SYNCHRONOUS PARALLEL 2.7 V 2.3 V CMOS COMMERCIAL R-PQFP-G100 Not Qualified 3 70 °C 260 100 PLASTIC/EPOXY LQFP RECTANGULAR FLATPACK, LOW PROFILE YES PURE MATTE TIN GULL WING 650 µm QUAD 1.6 mm 20 mm 14 mm GSI TECHNOLOGY QFP LQFP, 100 compliant 3A991.B.2.A 8542.32.00.41
GS88018BT-250IT
Rochester Electronics LLC
Check for Price Active 9.4372 Mbit 18 512KX18 2.5 V 5.5 ns CACHE SRAM FLOW-THROUGH OR PIPELINED ARCHITECTURE; ALSO OPERATES AT 3.3V SUPPLY 1 512000 524.288 k SYNCHRONOUS PARALLEL 2.7 V 2.3 V CMOS INDUSTRIAL R-PQFP-G100 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 100 PLASTIC/EPOXY LQFP RECTANGULAR FLATPACK, LOW PROFILE YES GULL WING 650 µm QUAD 1.6 mm 20 mm 14 mm ROCHESTER ELECTRONICS LLC LQFP, unknown 3A991.B.2.A 8542.32.00.41
GS88018CT-200
Rochester Electronics LLC
Check for Price Active 9.4372 Mbit 18 512KX18 2.5 V 6.5 ns CACHE SRAM FLOW-THROUGH OR PIPELINED ARCHITECTURE; ALSO OPERATES AT 2.5V SUPPLY 1 512000 524.288 k SYNCHRONOUS PARALLEL 2.7 V 2.3 V CMOS COMMERCIAL R-PQFP-G100 70 °C NOT SPECIFIED NOT SPECIFIED 100 PLASTIC/EPOXY LQFP RECTANGULAR FLATPACK, LOW PROFILE YES GULL WING 650 µm QUAD 1.6 mm 20 mm 14 mm ROCHESTER ELECTRONICS LLC LQFP, unknown 3A991.B.2.A 8542.32.00.41
GS88018TT-66I
GSI Technology
Check for Price No Active 9.4372 Mbit 18 512KX18 18 ns 50 MHz STANDARD SRAM COMMON 512000 524.288 k SYNCHRONOUS 3-STATE PARALLEL 40 mA 3.14 V 195 µA CMOS INDUSTRIAL R-PQFP-G100 Not Qualified e0 3 85 °C -40 °C 220 100 PLASTIC/EPOXY QFP QFP100,.63X.87 RECTANGULAR FLATPACK YES TIN LEAD GULL WING 635 µm QUAD GSI TECHNOLOGY QFP, QFP100,.63X.87 compliant 3A991.B.2.A 8542.32.00.41
GS88018BGT-200
GSI Technology
Check for Price Yes Obsolete 9.4372 Mbit 18 512KX18 2.5 V 6.5 ns 200 MHz CACHE SRAM FLOW-THROUGH OR PIPELINED ARCHITECTURE; ALSO OPERATES AT 3.3V SUPPLY COMMON 1 512000 524.288 k SYNCHRONOUS 3-STATE PARALLEL 40 mA 2.3 V 155 µA 2.7 V 2.3 V CMOS COMMERCIAL R-PQFP-G100 Not Qualified 3 70 °C 260 100 PLASTIC/EPOXY LQFP QFP100,.63X.87 RECTANGULAR FLATPACK, LOW PROFILE YES PURE MATTE TIN GULL WING 650 µm QUAD 1.6 mm 20 mm 14 mm GSI TECHNOLOGY QFP LQFP, QFP100,.63X.87 100 unknown 3A991.B.2.A 8542.32.00.41
GS88018CT-250T
Rochester Electronics LLC
Check for Price Active 9.4372 Mbit 18 512KX18 2.5 V 5.5 ns CACHE SRAM FLOW-THROUGH OR PIPELINED ARCHITECTURE; ALSO OPERATES AT 2.5V SUPPLY 1 512000 524.288 k SYNCHRONOUS PARALLEL 2.7 V 2.3 V CMOS COMMERCIAL R-PQFP-G100 70 °C NOT SPECIFIED NOT SPECIFIED 100 PLASTIC/EPOXY LQFP RECTANGULAR FLATPACK, LOW PROFILE YES GULL WING 650 µm QUAD 1.6 mm 20 mm 14 mm ROCHESTER ELECTRONICS LLC LQFP, unknown 3A991.B.2.A 8542.32.00.41
GS88018T-11IT
GSI Technology
Check for Price No No Obsolete 9.4372 Mbit 18 512KX18 3.3 V 11 ns CACHE SRAM FLOW-THROUGH OR PIPELINED ARCHITECTURE 1 512000 524.288 k SYNCHRONOUS PARALLEL 3.6 V 3.135 V CMOS INDUSTRIAL R-PQFP-G100 Not Qualified 3 85 °C -40 °C 220 100 PLASTIC/EPOXY LQFP RECTANGULAR FLATPACK, LOW PROFILE YES GULL WING 650 µm QUAD 1.6 mm 20 mm 14 mm GSI TECHNOLOGY QFP LQFP, 100 compliant 3A991.B.2.A 8542.32.00.41
GS88018CT-250
Rochester Electronics LLC
Check for Price Active 9.4372 Mbit 18 512KX18 2.5 V 5.5 ns CACHE SRAM FLOW-THROUGH OR PIPELINED ARCHITECTURE; ALSO OPERATES AT 2.5V SUPPLY 1 512000 524.288 k SYNCHRONOUS PARALLEL 2.7 V 2.3 V CMOS COMMERCIAL R-PQFP-G100 70 °C NOT SPECIFIED NOT SPECIFIED 100 PLASTIC/EPOXY LQFP RECTANGULAR FLATPACK, LOW PROFILE YES GULL WING 650 µm QUAD 1.6 mm 20 mm 14 mm ROCHESTER ELECTRONICS LLC LQFP, unknown 3A991.B.2.A 8542.32.00.41
GS88018BT-200T
GSI Technology
Check for Price No Obsolete 9.4372 Mbit 18 512KX18 2.5 V 6.5 ns 200 MHz CACHE SRAM FLOW-THROUGH OR PIPELINED ARCHITECTURE; ALSO OPERATES AT 3.3V SUPPLY COMMON 1 512000 524.288 k SYNCHRONOUS 3-STATE PARALLEL 40 mA 2.3 V 155 µA 2.7 V 2.3 V CMOS COMMERCIAL R-PQFP-G100 Not Qualified 3 70 °C 220 100 PLASTIC/EPOXY LQFP QFP100,.63X.87 RECTANGULAR FLATPACK, LOW PROFILE YES GULL WING 650 µm QUAD 1.6 mm 20 mm 14 mm GSI TECHNOLOGY QFP LQFP, QFP100,.63X.87 100 unknown 3A991.B.2.A 8542.32.00.41
GS88018BGT-250I
GSI Technology
Check for Price Yes Obsolete 9.4372 Mbit 18 512KX18 2.5 V 5.5 ns 250 MHz CACHE SRAM FLOW-THROUGH OR PIPELINED ARCHITECTURE; ALSO OPERATES AT 3.3V SUPPLY COMMON 1 512000 524.288 k SYNCHRONOUS 3-STATE PARALLEL 50 mA 2.3 V 205 µA 2.7 V 2.3 V CMOS INDUSTRIAL R-PQFP-G100 Not Qualified 3 85 °C -40 °C 260 100 PLASTIC/EPOXY LQFP QFP100,.63X.87 RECTANGULAR FLATPACK, LOW PROFILE YES PURE MATTE TIN GULL WING 650 µm QUAD 1.6 mm 20 mm 14 mm GSI TECHNOLOGY QFP LQFP, QFP100,.63X.87 100 unknown 3A991.B.2.A 8542.32.00.41