Filter Your Search
1 - 4 of 4 results
|
GS8673ED36BK-550IS
GSI Technology
|
Check for Price | Not Recommended | 75.4975 Mbit | 36 | 2MX36 | 1.35 V | DDR SRAM | 1 | 2000000 | 2.0972 M | SYNCHRONOUS | PARALLEL | 1.4 V | 1.3 V | CMOS | R-PBGA-B260 | 260 | PLASTIC/EPOXY | BGA | RECTANGULAR | GRID ARRAY | YES | BALL | 1 mm | BOTTOM | 2.3 mm | 22 mm | 14 mm | GSI TECHNOLOGY | BGA, | compliant | 3A991.B.2.B | 8542.32.00.41 | ||||||||
|
GS8673ED36BK-550
GSI Technology
|
Check for Price | No | Not Recommended | 75.4975 Mbit | 36 | 2MX36 | 1.3 V | DDR SRAM | IT ALSO OPERATES AT 1.35 V TYPICAL VOLTAGE | 1 | 2000000 | 2.0972 M | SYNCHRONOUS | PARALLEL | 1.4 V | 1.25 V | CMOS | OTHER | R-PBGA-B260 | 85 °C | NOT SPECIFIED | NOT SPECIFIED | 260 | PLASTIC/EPOXY | HBGA | RECTANGULAR | GRID ARRAY, HEAT SINK/SLUG | YES | BALL | 1 mm | BOTTOM | 2.3 mm | 22 mm | 14 mm | GSI TECHNOLOGY | HBGA, | compliant | 3A991.B.2.B | 8542.32.00.41 | ||
|
GS8673ED36BK-550I
GSI Technology
|
Check for Price | No | Not Recommended | 75.4975 Mbit | 36 | 2MX36 | 1.3 V | DDR SRAM | IT ALSO OPERATES AT 1.35 V TYPICAL VOLTAGE | 1 | 2000000 | 2.0972 M | SYNCHRONOUS | PARALLEL | 1.4 V | 1.25 V | CMOS | R-PBGA-B260 | NOT SPECIFIED | NOT SPECIFIED | 260 | PLASTIC/EPOXY | HBGA | RECTANGULAR | GRID ARRAY, HEAT SINK/SLUG | YES | BALL | 1 mm | BOTTOM | 2.3 mm | 22 mm | 14 mm | GSI TECHNOLOGY | HBGA, | compliant | 3A991.B.2.B | 8542.32.00.41 | ||||
|
GS8673ED36BK-550S
GSI Technology
|
Check for Price | No | Not Recommended | 75.4975 Mbit | 36 | 2MX36 | 1.35 V | DDR SRAM | 1 | 2000000 | 2.0972 M | SYNCHRONOUS | PARALLEL | 1.4 V | 1.3 V | CMOS | OTHER | R-PBGA-B260 | 85 °C | NOT SPECIFIED | NOT SPECIFIED | 260 | PLASTIC/EPOXY | BGA | RECTANGULAR | GRID ARRAY | YES | BALL | 1 mm | BOTTOM | 2.3 mm | 22 mm | 14 mm | GSI TECHNOLOGY | BGA, | compliant | 3A991.B.2.B | 8542.32.00.41 |