Parametric results for: gs8662d19bgd-350 under SRAMs

Filter Your Search

1 - 4 of 4 results

|
-
-
Manufacturer Part Number: gs8662d19bgd350
Select parts from the table below to compare.
Compare
Compare
GS8662D19BGD-350I
GSI Technology
Check for Price Yes Active 75.4975 Mbit 18 4MX18 1.8 V 450 ps DDR SRAM PIPELINE ARCHITECTURE 1 4000000 4.1943 M SYNCHRONOUS PARALLEL 1.9 V 1.7 V CMOS INDUSTRIAL R-PBGA-B165 Not Qualified e1 3 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 165 PLASTIC/EPOXY LBGA RECTANGULAR GRID ARRAY, LOW PROFILE YES Tin/Silver/Copper (Sn/Ag/Cu) BALL 1 mm BOTTOM 1.4 mm 15 mm 13 mm GSI TECHNOLOGY BGA LBGA, 165 compliant 3A991.B.2.B 8542.32.00.41
GS8662D19BGD-350IT
GSI Technology
Check for Price Active 75.4975 Mbit 18 4MX18 1.8 V 450 ps DDR SRAM PIPELINE ARCHITECTURE 1 4000000 4.1943 M SYNCHRONOUS PARALLEL 1.9 V 1.7 V CMOS INDUSTRIAL R-PBGA-B165 Not Qualified 85 °C -40 °C 165 PLASTIC/EPOXY LBGA RECTANGULAR GRID ARRAY, LOW PROFILE YES BALL 1 mm BOTTOM 1.4 mm 15 mm 13 mm GSI TECHNOLOGY BGA LBGA, 165 compliant 3A991.B.2.A 8542.32.00.41
GS8662D19BGD-350
GSI Technology
Check for Price Yes Active 75.4975 Mbit 18 4MX18 1.8 V 450 ps DDR SRAM PIPELINE ARCHITECTURE 1 4000000 4.1943 M SYNCHRONOUS PARALLEL 1.9 V 1.7 V CMOS COMMERCIAL R-PBGA-B165 Not Qualified e1 3 70 °C NOT SPECIFIED NOT SPECIFIED 165 PLASTIC/EPOXY LBGA RECTANGULAR GRID ARRAY, LOW PROFILE YES Tin/Silver/Copper (Sn/Ag/Cu) BALL 1 mm BOTTOM 1.4 mm 15 mm 13 mm GSI TECHNOLOGY BGA LBGA, 165 compliant 3A991.B.2.B 8542.32.00.41
GS8662D19BGD-350T
GSI Technology
Check for Price Active 75.4975 Mbit 18 4MX18 1.8 V 450 ps DDR SRAM PIPELINE ARCHITECTURE 1 4000000 4.1943 M SYNCHRONOUS PARALLEL 1.9 V 1.7 V CMOS COMMERCIAL R-PBGA-B165 Not Qualified 70 °C 165 PLASTIC/EPOXY LBGA RECTANGULAR GRID ARRAY, LOW PROFILE YES BALL 1 mm BOTTOM 1.4 mm 15 mm 13 mm GSI TECHNOLOGY BGA LBGA, 165 compliant 3A991.B.2.A 8542.32.00.41