Parametric results for: gs8644z72c250 under SRAMs

Filter Your Search

1 - 4 of 4 results

|
-
-
Manufacturer Part Number: gs8644z72c250
Select parts from the table below to compare.
Compare
Compare
GS8644Z72C-250
GSI Technology
Check for Price No No Obsolete 75.4975 Mbit 72 1MX72 2.5 V 6.5 ns 250 MHz ZBT SRAM ALSO OPERATES AT 3.3V SUPPLY; PIPELINED OR FLOW-THROUGH ARCHITECTURE COMMON 1 1000000 1.0486 M SYNCHRONOUS 3-STATE PARALLEL 120 mA 2.3 V 480 µA 2.7 V 2.3 V CMOS COMMERCIAL R-PBGA-B209 Not Qualified 3 70 °C 220 209 PLASTIC/EPOXY LBGA BGA209,11X19,40 RECTANGULAR GRID ARRAY, LOW PROFILE YES BALL 1 mm BOTTOM 1.7 mm 22 mm 14 mm GSI TECHNOLOGY BGA LBGA, BGA209,11X19,40 209 compliant 3A991.B.2.A 8542.32.00.41
GS8644Z72C-250T
GSI Technology
Check for Price No No Obsolete 75.4975 Mbit 72 1MX72 2.5 V 6.5 ns 250 MHz ZBT SRAM ALSO OPERATES AT 3.3V SUPPLY; PIPELINED OR FLOW-THROUGH ARCHITECTURE COMMON 1 1000000 1.0486 M SYNCHRONOUS 3-STATE PARALLEL 120 mA 2.3 V 480 µA 2.7 V 2.3 V CMOS COMMERCIAL R-PBGA-B209 Not Qualified 3 70 °C 220 209 PLASTIC/EPOXY LBGA BGA209,11X19,40 RECTANGULAR GRID ARRAY, LOW PROFILE YES BALL 1 mm BOTTOM 1.7 mm 22 mm 14 mm GSI TECHNOLOGY BGA LBGA, BGA209,11X19,40 209 compliant 3A991.B.2.A 8542.32.00.41
GS8644Z72C-250IT
GSI Technology
Check for Price No No Obsolete 75.4975 Mbit 72 1MX72 2.5 V 6.5 ns 250 MHz ZBT SRAM ALSO OPERATES AT 3.3V SUPPLY; PIPELINED OR FLOW-THROUGH ARCHITECTURE COMMON 1 1000000 1.0486 M SYNCHRONOUS 3-STATE PARALLEL 160 mA 2.3 V 515 µA 2.7 V 2.3 V CMOS INDUSTRIAL R-PBGA-B209 Not Qualified 3 85 °C -40 °C 220 209 PLASTIC/EPOXY LBGA BGA209,11X19,40 RECTANGULAR GRID ARRAY, LOW PROFILE YES BALL 1 mm BOTTOM 1.7 mm 22 mm 14 mm GSI TECHNOLOGY BGA LBGA, BGA209,11X19,40 209 compliant 3A991.B.2.A 8542.32.00.41
GS8644Z72C-250I
GSI Technology
Check for Price No No Obsolete 75.4975 Mbit 72 1MX72 2.5 V 6.5 ns 250 MHz ZBT SRAM ALSO OPERATES AT 3.3V SUPPLY; PIPELINED OR FLOW-THROUGH ARCHITECTURE COMMON 1 1000000 1.0486 M SYNCHRONOUS 3-STATE PARALLEL 160 mA 2.3 V 515 µA 2.7 V 2.3 V CMOS INDUSTRIAL R-PBGA-B209 Not Qualified 3 85 °C -40 °C 220 209 PLASTIC/EPOXY LBGA BGA209,11X19,40 RECTANGULAR GRID ARRAY, LOW PROFILE YES BALL 1 mm BOTTOM 1.7 mm 22 mm 14 mm GSI TECHNOLOGY BGA LBGA, BGA209,11X19,40 209 compliant 3A991.B.2.A 8542.32.00.41