Parametric results for: gs864236b-200v under SRAMs

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: gs864236b200v
Select parts from the table below to compare.
Compare
Compare
GS864236B-200VT
GSI Technology
Check for Price No No Active 75.4975 Mbit 36 2MX36 1.8 V 7.5 ns CACHE SRAM FLOW-THROUGH OR PIPELINED ARCHITECTURE; ALSO OPERATES AT 2.5V SUPPLY 1 2000000 2.0972 M SYNCHRONOUS PARALLEL 2 V 1.7 V CMOS COMMERCIAL R-PBGA-B119 Not Qualified e0 70 °C 119 PLASTIC/EPOXY BGA RECTANGULAR GRID ARRAY YES TIN LEAD BALL 1.27 mm BOTTOM 1.99 mm 22 mm 14 mm GSI TECHNOLOGY BGA BGA, 119 compliant 3A991.B.2.A 8542.32.00.41
GS864236B-200V
GSI Technology
Check for Price No No Active 75.4975 Mbit 36 2MX36 1.8 V 7.5 ns CACHE SRAM FLOW-THROUGH OR PIPELINED ARCHITECTURE; ALSO OPERATES AT 2.5V SUPPLY 1 2000000 2.0972 M SYNCHRONOUS PARALLEL 2 V 1.7 V CMOS COMMERCIAL R-PBGA-B119 Not Qualified e0 70 °C 119 PLASTIC/EPOXY BGA RECTANGULAR GRID ARRAY YES TIN LEAD BALL 1.27 mm BOTTOM 1.99 mm 22 mm 14 mm GSI TECHNOLOGY BGA BGA, 119 compliant 3A991.B.2.B 8542.32.00.41