Filter Your Search
1 - 2 of 2 results
![]() |
GS84118AB-166IT
GSI Technology
|
Check for Price | No | No | Obsolete | 4.7186 Mbit | 18 | 256KX18 | 3.3 V | 8.5 ns | CACHE TAG SRAM | FLOW-THROUGH OR PIPELINED ARCHITECTURE | 1 | 256000 | 262.144 k | SYNCHRONOUS | PARALLEL | 3.6 V | 3.135 V | CMOS | INDUSTRIAL | R-PBGA-B119 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 220 | 119 | PLASTIC/EPOXY | BGA | RECTANGULAR | GRID ARRAY | YES | TIN LEAD | BALL | 1.27 mm | BOTTOM | 1.99 mm | 22 mm | 14 mm | GSI TECHNOLOGY | BGA | BGA, | 119 | compliant | 3A991.B.2.A | 8542.32.00.41 | ||
![]() |
GS84118AB-166I
GSI Technology
|
Check for Price | No | No | Obsolete | 4.7186 Mbit | 18 | 256KX18 | 3.3 V | 8.5 ns | CACHE TAG SRAM | FLOW-THROUGH OR PIPELINED ARCHITECTURE | 1 | 256000 | 262.144 k | SYNCHRONOUS | PARALLEL | 3.6 V | 3.135 V | CMOS | INDUSTRIAL | R-PBGA-B119 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 220 | 119 | PLASTIC/EPOXY | BGA | RECTANGULAR | GRID ARRAY | YES | TIN LEAD | BALL | 1.27 mm | BOTTOM | 1.99 mm | 22 mm | 14 mm | GSI TECHNOLOGY | BGA | BGA, | 119 | compliant | 3A991.B.2.A | 8542.32.00.41 |