Filter Your Search
1 - 2 of 2 results
|
GS84018CGT-150IT
GSI Technology
|
Check for Price | Yes | Active | 4.7186 Mbit | 18 | 256KX18 | 3.3 V | 7.5 ns | CACHE SRAM | FLOW-THROUGH OR PIPELINED ARCHITECTURE | 1 | 256000 | 262.144 k | SYNCHRONOUS | PARALLEL | 3.6 V | 3 V | CMOS | INDUSTRIAL | R-PQFP-G100 | 3 | 85 °C | -40 °C | 100 | PLASTIC/EPOXY | LQFP | RECTANGULAR | FLATPACK, LOW PROFILE | YES | PURE MATTE TIN | GULL WING | 650 µm | QUAD | 1.6 mm | 20 mm | 14 mm | GSI TECHNOLOGY | LQFP, | compliant | 3A991.B.2.A | 8542.32.00.41 | ||
|
GS84018CGT-150I
GSI Technology
|
Check for Price | Yes | Active | 4.7186 Mbit | 18 | 256KX18 | 3.3 V | 7.5 ns | CACHE SRAM | FLOW-THROUGH OR PIPELINED ARCHITECTURE | 1 | 256000 | 262.144 k | SYNCHRONOUS | PARALLEL | 3.6 V | 3 V | CMOS | INDUSTRIAL | R-PQFP-G100 | 3 | 85 °C | -40 °C | 100 | PLASTIC/EPOXY | LQFP | RECTANGULAR | FLATPACK, LOW PROFILE | YES | PURE MATTE TIN | GULL WING | 650 µm | QUAD | 1.6 mm | 20 mm | 14 mm | GSI TECHNOLOGY | LQFP, | compliant | 3A991.B.2.B | 8542.32.00.41 |