Filter Your Search
1 - 2 of 2 results
|
GS84018CGB-200I
GSI Technology
|
Check for Price | Yes | Active | 4.7186 Mbit | 18 | 256KX18 | 2.5 V | CACHE SRAM | IT ALSO OPERATES AT 3 TO 3.6 V SUPPLY VOLTAGE | 1 | 256000 | 262.144 k | SYNCHRONOUS | PARALLEL | 2.7 V | 2.3 V | CMOS | INDUSTRIAL | R-PBGA-B119 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 119 | PLASTIC/EPOXY | BGA | RECTANGULAR | GRID ARRAY | YES | BALL | 1.27 mm | BOTTOM | 1.99 mm | 22 mm | 14 mm | GSI TECHNOLOGY | BGA, | compliant | 3A991.B.2.B | 8542.32.00.41 | ||
|
GS84018CGB-200IT
GSI Technology
|
Check for Price | Yes | Active | 4.7186 Mbit | 18 | 256KX18 | 2.5 V | CACHE SRAM | IT ALSO OPERATES AT 3 TO 3.6 V SUPPLY VOLTAGE | 1 | 256000 | 262.144 k | SYNCHRONOUS | PARALLEL | 2.7 V | 2.3 V | CMOS | INDUSTRIAL | R-PBGA-B119 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 119 | PLASTIC/EPOXY | BGA | RECTANGULAR | GRID ARRAY | YES | BALL | 1.27 mm | BOTTOM | 1.99 mm | 22 mm | 14 mm | GSI TECHNOLOGY | BGA, | compliant | 3A991.B.2.A | 8542.32.00.41 |