Filter Your Search
1 - 1 of 1 results
|
GS8342TT07BD-350IT
GSI Technology
|
Check for Price | No | Active | 33.5544 Mbit | 8 | 4MX8 | 1.8 V | 450 ps | 350 MHz | DDR SRAM | PIPELINED ARCHITECTURE, LATE WRITE | COMMON | 1 | 4000000 | 4.1943 M | SYNCHRONOUS | 3-STATE | PARALLEL | 1.7 V | 1.9 V | 1.7 V | CMOS | INDUSTRIAL | R-PBGA-B165 | Not Qualified | e0 | 85 °C | -40 °C | 165 | PLASTIC/EPOXY | LBGA | BGA165,11X15,40 | RECTANGULAR | GRID ARRAY, LOW PROFILE | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 1.4 mm | 15 mm | 13 mm | GSI TECHNOLOGY | BGA | LBGA, BGA165,11X15,40 | 165 | compliant | 3A991.B.2.A | 8542.32.00.41 |