Filter Your Search
1 - 8 of 8 results
|
GS8321Z36E-250VT
GSI Technology
|
Check for Price | No | No | Obsolete | 37.7487 Mbit | 36 | 1MX36 | 1.8 V | 5.5 ns | ZBT SRAM | FLOW-THROUGH OR PIPELINED ARCHITECTURE; ALSO OPERATES AT 2.5V SUPPLY | 1 | 1000000 | 1.0486 M | SYNCHRONOUS | PARALLEL | 2 V | 1.7 V | CMOS | COMMERCIAL | R-PBGA-B165 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 165 | PLASTIC/EPOXY | LBGA | RECTANGULAR | GRID ARRAY, LOW PROFILE | YES | BALL | 1 mm | BOTTOM | 1.5 mm | 17 mm | 15 mm | GSI TECHNOLOGY | BGA | 15 X 17 MM, 1 MM PITCH, FPBGA-165 | 165 | compliant | 3A991.B.2.A | 8542.32.00.41 | |||||||||||
|
GS8321Z36E-250V
GSI Technology
|
Check for Price | No | No | Obsolete | 37.7487 Mbit | 36 | 1MX36 | 1.8 V | 5.5 ns | ZBT SRAM | FLOW-THROUGH OR PIPELINED ARCHITECTURE; ALSO OPERATES AT 2.5V SUPPLY | 1 | 1000000 | 1.0486 M | SYNCHRONOUS | PARALLEL | 2 V | 1.7 V | CMOS | COMMERCIAL | R-PBGA-B165 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 165 | PLASTIC/EPOXY | LBGA | RECTANGULAR | GRID ARRAY, LOW PROFILE | YES | BALL | 1 mm | BOTTOM | 1.5 mm | 17 mm | 15 mm | GSI TECHNOLOGY | BGA | 15 X 17 MM, 1 MM PITCH, FPBGA-165 | 165 | compliant | 3A991.B.2.A | 8542.32.00.41 | |||||||||||
|
GS8321Z36E-250IV
GSI Technology
|
Check for Price | No | No | Obsolete | 37.7487 Mbit | 36 | 1MX36 | 1.8 V | 5.5 ns | ZBT SRAM | FLOW-THROUGH OR PIPELINED ARCHITECTURE; ALSO OPERATES AT 2.5V SUPPLY | 1 | 1000000 | 1.0486 M | SYNCHRONOUS | PARALLEL | 2 V | 1.7 V | CMOS | INDUSTRIAL | R-PBGA-B165 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 165 | PLASTIC/EPOXY | LBGA | RECTANGULAR | GRID ARRAY, LOW PROFILE | YES | BALL | 1 mm | BOTTOM | 1.5 mm | 17 mm | 15 mm | GSI TECHNOLOGY | BGA | 15 X 17 MM, 1 MM PITCH, FPBGA-165 | 165 | compliant | 3A991.B.2.A | 8542.32.00.41 | ||||||||||
|
GS8321Z36E-250I
GSI Technology
|
Check for Price | No | No | Obsolete | 37.7487 Mbit | 36 | 1MX36 | 2.5 V | 6.5 ns | 250 MHz | ZBT SRAM | FLOW-THROUGH OR PIPELINED ARCHITECTURE; ALSO OPERATES AT 3.3V SUPPLY | COMMON | 1 | 1000000 | 1.0486 M | SYNCHRONOUS | 3-STATE | PARALLEL | 80 mA | 2.3 V | 320 µA | 2.7 V | 2.3 V | CMOS | INDUSTRIAL | R-PBGA-B165 | Not Qualified | 3 | 85 °C | -40 °C | 235 | 165 | PLASTIC/EPOXY | LBGA | BGA165,11X15,40 | RECTANGULAR | GRID ARRAY, LOW PROFILE | YES | BALL | 1 mm | BOTTOM | 1.5 mm | 17 mm | 15 mm | GSI TECHNOLOGY | BGA | 15 X 17 MM, 1 MM PITCH, FPBGA-165 | 165 | compliant | 3A991.B.2.A | 8542.32.00.41 | |||
|
GS8321Z36E-250
GSI Technology
|
Check for Price | No | No | Obsolete | 37.7487 Mbit | 36 | 1MX36 | 2.5 V | 6.5 ns | 250 MHz | ZBT SRAM | FLOW-THROUGH OR PIPELINED ARCHITECTURE; ALSO OPERATES AT 3.3V SUPPLY | COMMON | 1 | 1000000 | 1.0486 M | SYNCHRONOUS | 3-STATE | PARALLEL | 60 mA | 2.3 V | 300 µA | 2.7 V | 2.3 V | CMOS | COMMERCIAL | R-PBGA-B165 | Not Qualified | 3 | 70 °C | 235 | 165 | PLASTIC/EPOXY | LBGA | BGA165,11X15,40 | RECTANGULAR | GRID ARRAY, LOW PROFILE | YES | BALL | 1 mm | BOTTOM | 1.5 mm | 17 mm | 15 mm | GSI TECHNOLOGY | BGA | 15 X 17 MM, 1 MM PITCH, FPBGA-165 | 165 | compliant | 3A991.B.2.A | 8542.32.00.41 | ||||
|
GS8321Z36E-250IT
GSI Technology
|
Check for Price | No | No | Obsolete | 37.7487 Mbit | 36 | 1MX36 | 2.5 V | 6.5 ns | 250 MHz | ZBT SRAM | FLOW-THROUGH OR PIPELINED ARCHITECTURE; ALSO OPERATES AT 3.3V SUPPLY | COMMON | 1 | 1000000 | 1.0486 M | SYNCHRONOUS | 3-STATE | PARALLEL | 80 mA | 2.3 V | 320 µA | 2.7 V | 2.3 V | CMOS | INDUSTRIAL | R-PBGA-B165 | Not Qualified | 3 | 85 °C | -40 °C | 235 | 165 | PLASTIC/EPOXY | LBGA | BGA165,11X15,40 | RECTANGULAR | GRID ARRAY, LOW PROFILE | YES | BALL | 1 mm | BOTTOM | 1.5 mm | 17 mm | 15 mm | GSI TECHNOLOGY | BGA | 15 X 17 MM, 1 MM PITCH, FPBGA-165 | 165 | compliant | 3A991.B.2.A | 8542.32.00.41 | |||
|
GS8321Z36E-250IVT
GSI Technology
|
Check for Price | No | No | Obsolete | 37.7487 Mbit | 36 | 1MX36 | 1.8 V | 5.5 ns | ZBT SRAM | FLOW-THROUGH OR PIPELINED ARCHITECTURE; ALSO OPERATES AT 2.5V SUPPLY | 1 | 1000000 | 1.0486 M | SYNCHRONOUS | PARALLEL | 2 V | 1.7 V | CMOS | INDUSTRIAL | R-PBGA-B165 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 165 | PLASTIC/EPOXY | LBGA | RECTANGULAR | GRID ARRAY, LOW PROFILE | YES | BALL | 1 mm | BOTTOM | 1.5 mm | 17 mm | 15 mm | GSI TECHNOLOGY | BGA | 15 X 17 MM, 1 MM PITCH, FPBGA-165 | 165 | compliant | 3A991.B.2.A | 8542.32.00.41 | ||||||||||
|
GS8321Z36E-250T
GSI Technology
|
Check for Price | No | No | Obsolete | 37.7487 Mbit | 36 | 1MX36 | 2.5 V | 6.5 ns | 250 MHz | ZBT SRAM | FLOW-THROUGH OR PIPELINED ARCHITECTURE; ALSO OPERATES AT 3.3V SUPPLY | COMMON | 1 | 1000000 | 1.0486 M | SYNCHRONOUS | 3-STATE | PARALLEL | 60 mA | 2.3 V | 300 µA | 2.7 V | 2.3 V | CMOS | COMMERCIAL | R-PBGA-B165 | Not Qualified | 3 | 70 °C | 235 | 165 | PLASTIC/EPOXY | LBGA | BGA165,11X15,40 | RECTANGULAR | GRID ARRAY, LOW PROFILE | YES | BALL | 1 mm | BOTTOM | 1.5 mm | 17 mm | 15 mm | GSI TECHNOLOGY | BGA | 15 X 17 MM, 1 MM PITCH, FPBGA-165 | 165 | compliant | 3A991.B.2.A | 8542.32.00.41 |