Parametric results for: gs8321z18e-166i under SRAMs

Filter Your Search

1 - 4 of 4 results

|
-
-
Manufacturer Part Number: gs8321z18e166i
Select parts from the table below to compare.
Compare
Compare
GS8321Z18E-166I
GSI Technology
Check for Price No No Obsolete 37.7487 Mbit 18 2MX18 2.5 V 8 ns 166 MHz ZBT SRAM FLOW-THROUGH OR PIPELINED ARCHITECTURE; ALSO OPERATES AT 3.3V SUPPLY COMMON 1 2000000 2.0972 M SYNCHRONOUS 3-STATE PARALLEL 80 mA 2.3 V 220 µA 2.7 V 2.3 V CMOS INDUSTRIAL R-PBGA-B165 Not Qualified 3 85 °C -40 °C 235 165 PLASTIC/EPOXY LBGA BGA165,11X15,40 RECTANGULAR GRID ARRAY, LOW PROFILE YES BALL 1 mm BOTTOM 1.5 mm 17 mm 15 mm GSI TECHNOLOGY BGA 15 X 17 MM, 1 MM PITCH, FPBGA-165 165 compliant 3A991.B.2.A 8542.32.00.41
GS8321Z18E-166IT
GSI Technology
Check for Price No No Obsolete 37.7487 Mbit 18 2MX18 2.5 V 8 ns 166 MHz ZBT SRAM FLOW-THROUGH OR PIPELINED ARCHITECTURE; ALSO OPERATES AT 3.3V SUPPLY COMMON 1 2000000 2.0972 M SYNCHRONOUS 3-STATE PARALLEL 80 mA 2.3 V 220 µA 2.7 V 2.3 V CMOS INDUSTRIAL R-PBGA-B165 Not Qualified 3 85 °C -40 °C 235 165 PLASTIC/EPOXY LBGA BGA165,11X15,40 RECTANGULAR GRID ARRAY, LOW PROFILE YES BALL 1 mm BOTTOM 1.5 mm 17 mm 15 mm GSI TECHNOLOGY BGA 15 X 17 MM, 1 MM PITCH, FPBGA-165 165 compliant 3A991.B.2.A 8542.32.00.41
GS8321Z18E-166IV
GSI Technology
Check for Price No No Obsolete 37.7487 Mbit 18 2MX18 1.8 V 7 ns ZBT SRAM FLOW-THROUGH OR PIPELINED ARCHITECTURE; ALSO OPERATES AT 2.5V SUPPLY 1 2000000 2.0972 M SYNCHRONOUS PARALLEL 2 V 1.7 V CMOS INDUSTRIAL R-PBGA-B165 Not Qualified 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 165 PLASTIC/EPOXY LBGA RECTANGULAR GRID ARRAY, LOW PROFILE YES BALL 1 mm BOTTOM 1.5 mm 17 mm 15 mm GSI TECHNOLOGY BGA 15 X 17 MM, 1 MM PITCH, FPBGA-165 165 compliant 3A991.B.2.A 8542.32.00.41
GS8321Z18E-166IVT
GSI Technology
Check for Price No No Obsolete 37.7487 Mbit 18 2MX18 1.8 V 7 ns ZBT SRAM FLOW-THROUGH OR PIPELINED ARCHITECTURE; ALSO OPERATES AT 2.5V SUPPLY 1 2000000 2.0972 M SYNCHRONOUS PARALLEL 2 V 1.7 V CMOS INDUSTRIAL R-PBGA-B165 Not Qualified 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 165 PLASTIC/EPOXY LBGA RECTANGULAR GRID ARRAY, LOW PROFILE YES BALL 1 mm BOTTOM 1.5 mm 17 mm 15 mm GSI TECHNOLOGY BGA 15 X 17 MM, 1 MM PITCH, FPBGA-165 165 compliant 3A991.B.2.A 8542.32.00.41