Filter Your Search
1 - 2 of 2 results
|
GS832036RT-250M
GSI Technology
|
Check for Price | Active | STANDARD SRAM | NOT SPECIFIED | NOT SPECIFIED | GSI TECHNOLOGY | QFP-100 | compliant | 3A991.B.2.B | 8542.32.00.41 | 2018-08-03 | |||||||||||||||||||||||||||||||||
|
GS832036RT-250MT
GSI Technology
|
Check for Price | Active | 37.7487 Mbit | 36 | 1MX36 | 3.3 V | 5.5 ns | STANDARD SRAM | IT ALSO OPERATES AT 2.5 V NOMINAL SUPPLY VOLTAGE | 1 | 1000000 | 1.0486 M | SYNCHRONOUS | PARALLEL | 3.6 V | 3 V | CMOS | MILITARY | R-PQFP-G100 | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 50k Rad(Si) V | 100 | PLASTIC/EPOXY | LQFP | RECTANGULAR | FLATPACK, LOW PROFILE | YES | GULL WING | 650 µm | QUAD | 1.6 mm | 20 mm | 14 mm | GSI TECHNOLOGY | LQFP, | compliant | 3A001.A.2.C | 8542.32.00.41 | 2018-08-03 |