Filter Your Search
1 - 4 of 4 results
![]() |
GS820E32Q-133I
GSI Technology
|
Check for Price | No | No | Obsolete | 2.0972 Mbit | 32 | 64KX32 | 3.3 V | 10 ns | CACHE SRAM | FLOW-THROUGH OR PIPELINED ARCHITECTURE | 1 | 64000 | 65.536 k | SYNCHRONOUS | PARALLEL | 3.6 V | 3.135 V | CMOS | INDUSTRIAL | R-PQFP-G100 | Not Qualified | 3 | 85 °C | -40 °C | 100 | PLASTIC/EPOXY | QFP | RECTANGULAR | FLATPACK | YES | GULL WING | 650 µm | QUAD | 3.35 mm | 20 mm | 14 mm | GSI TECHNOLOGY | QFP | QFP, | 100 | compliant | 3A991.B.2.A | 8542.32.00.41 | ||||
![]() |
GS820E32Q-133IT
GSI Technology
|
Check for Price | No | No | Obsolete | 2.0972 Mbit | 32 | 64KX32 | 3.3 V | 10 ns | CACHE SRAM | FLOW-THROUGH OR PIPELINED ARCHITECTURE | 1 | 64000 | 65.536 k | SYNCHRONOUS | PARALLEL | 3.6 V | 3.135 V | CMOS | INDUSTRIAL | R-PQFP-G100 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 100 | PLASTIC/EPOXY | QFP | RECTANGULAR | FLATPACK | YES | GULL WING | 650 µm | QUAD | 3.35 mm | 20 mm | 14 mm | GSI TECHNOLOGY | QFP | QFP, | 100 | compliant | 3A991.B.2.A | 8542.32.00.41 | |||
![]() |
GS820E32Q-133T
GSI Technology
|
Check for Price | No | No | Obsolete | 2.0972 Mbit | 32 | 64KX32 | 3.3 V | 10 ns | CACHE SRAM | FLOW-THROUGH OR PIPELINED ARCHITECTURE | 1 | 64000 | 65.536 k | SYNCHRONOUS | PARALLEL | 3.6 V | 3.135 V | CMOS | COMMERCIAL | R-PQFP-G100 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 100 | PLASTIC/EPOXY | QFP | RECTANGULAR | FLATPACK | YES | GULL WING | 650 µm | QUAD | 3.35 mm | 20 mm | 14 mm | GSI TECHNOLOGY | QFP | QFP, | 100 | compliant | 3A991.B.2.A | 8542.32.00.41 | ||||
![]() |
GS820E32Q-133
GSI Technology
|
Check for Price | No | No | Obsolete | 2.0972 Mbit | 32 | 64KX32 | 3.3 V | 10 ns | CACHE SRAM | FLOW-THROUGH OR PIPELINED ARCHITECTURE | 1 | 64000 | 65.536 k | SYNCHRONOUS | PARALLEL | 3.6 V | 3.135 V | CMOS | COMMERCIAL | R-PQFP-G100 | Not Qualified | 3 | 70 °C | 100 | PLASTIC/EPOXY | QFP | RECTANGULAR | FLATPACK | YES | GULL WING | 650 µm | QUAD | 3.35 mm | 20 mm | 14 mm | GSI TECHNOLOGY | QFP | QFP, | 100 | compliant | 3A991.B.2.A | 8542.32.00.41 |