Filter Your Search
1 - 10 of 16 results
|
GS8171DW36AC-300T
GSI Technology
|
Check for Price | No | No | Obsolete | 18.8744 Mbit | 36 | 512KX36 | 1.8 V | 1.8 ns | STANDARD SRAM | PIPELINED ARCHITECTURE | 1 | 512000 | 524.288 k | SYNCHRONOUS | PARALLEL | 1.95 V | 1.7 V | CMOS | COMMERCIAL | R-PBGA-B209 | Not Qualified | 3 | 70 °C | 220 | 209 | PLASTIC/EPOXY | LBGA | RECTANGULAR | GRID ARRAY, LOW PROFILE | YES | BALL | 1 mm | BOTTOM | 1.7 mm | 22 mm | 14 mm | GSI TECHNOLOGY | BGA | 14 X 22 MM, 1 MM PITCH, BGA-209 | 209 | compliant | 3A991.B.2.A | 8542.32.00.41 | |||
|
GS8171DW36AC-333I
GSI Technology
|
Check for Price | No | No | Obsolete | 18.8744 Mbit | 36 | 512KX36 | 1.8 V | 1.8 ns | STANDARD SRAM | PIPELINED ARCHITECTURE | 1 | 512000 | 524.288 k | SYNCHRONOUS | PARALLEL | 1.95 V | 1.7 V | CMOS | INDUSTRIAL | R-PBGA-B209 | Not Qualified | 3 | 85 °C | -40 °C | 220 | 209 | PLASTIC/EPOXY | LBGA | RECTANGULAR | GRID ARRAY, LOW PROFILE | YES | BALL | 1 mm | BOTTOM | 1.7 mm | 22 mm | 14 mm | GSI TECHNOLOGY | BGA | 14 X 22 MM, 1 MM PITCH, BGA-209 | 209 | compliant | 3A991.B.2.B | 8542.32.00.41 | ||
|
GS8171DW36AC-350
GSI Technology
|
Check for Price | No | No | Obsolete | 18.8744 Mbit | 36 | 512KX36 | 1.8 V | 1.7 ns | STANDARD SRAM | PIPELINED ARCHITECTURE | 1 | 512000 | 524.288 k | SYNCHRONOUS | PARALLEL | 1.95 V | 1.7 V | CMOS | COMMERCIAL | R-PBGA-B209 | Not Qualified | 3 | 70 °C | 220 | 209 | PLASTIC/EPOXY | LBGA | RECTANGULAR | GRID ARRAY, LOW PROFILE | YES | BALL | 1 mm | BOTTOM | 1.7 mm | 22 mm | 14 mm | GSI TECHNOLOGY | BGA | 14 X 22 MM, 1 MM PITCH, BGA-209 | 209 | compliant | 3A991.B.2.B | 8542.32.00.41 | |||
|
GS8171DW36AC-333T
GSI Technology
|
Check for Price | No | No | Obsolete | 18.8744 Mbit | 36 | 512KX36 | 1.8 V | 1.8 ns | STANDARD SRAM | PIPELINED ARCHITECTURE | 1 | 512000 | 524.288 k | SYNCHRONOUS | PARALLEL | 1.95 V | 1.7 V | CMOS | COMMERCIAL | R-PBGA-B209 | Not Qualified | 3 | 70 °C | 220 | 209 | PLASTIC/EPOXY | LBGA | RECTANGULAR | GRID ARRAY, LOW PROFILE | YES | BALL | 1 mm | BOTTOM | 1.7 mm | 22 mm | 14 mm | GSI TECHNOLOGY | BGA | LBGA, | 209 | compliant | 3A991.B.2.A | 8542.32.00.41 | |||
|
GS8171DW36AC-350I
GSI Technology
|
Check for Price | No | No | Obsolete | 18.8744 Mbit | 36 | 512KX36 | 1.8 V | 1.7 ns | STANDARD SRAM | PIPELINED ARCHITECTURE | 1 | 512000 | 524.288 k | SYNCHRONOUS | PARALLEL | 1.95 V | 1.7 V | CMOS | INDUSTRIAL | R-PBGA-B209 | Not Qualified | 3 | 85 °C | -40 °C | 220 | 209 | PLASTIC/EPOXY | LBGA | RECTANGULAR | GRID ARRAY, LOW PROFILE | YES | BALL | 1 mm | BOTTOM | 1.7 mm | 22 mm | 14 mm | GSI TECHNOLOGY | BGA | 14 X 22 MM, 1 MM PITCH, BGA-209 | 209 | compliant | 3A991.B.2.B | 8542.32.00.41 | ||
|
GS8171DW36AC-350T
GSI Technology
|
Check for Price | No | No | Obsolete | 18.8744 Mbit | 36 | 512KX36 | 1.8 V | 1.7 ns | STANDARD SRAM | PIPELINED ARCHITECTURE | 1 | 512000 | 524.288 k | SYNCHRONOUS | PARALLEL | 1.95 V | 1.7 V | CMOS | COMMERCIAL | R-PBGA-B209 | Not Qualified | 3 | 70 °C | 220 | 209 | PLASTIC/EPOXY | LBGA | RECTANGULAR | GRID ARRAY, LOW PROFILE | YES | BALL | 1 mm | BOTTOM | 1.7 mm | 22 mm | 14 mm | GSI TECHNOLOGY | BGA | 14 X 22 MM, 1 MM PITCH, BGA-209 | 209 | compliant | 3A991.B.2.A | 8542.32.00.41 | |||
|
GS8171DW36AC-300I
GSI Technology
|
Check for Price | No | No | Obsolete | 18.8744 Mbit | 36 | 512KX36 | 1.8 V | 1.8 ns | STANDARD SRAM | PIPELINED ARCHITECTURE | 1 | 512000 | 524.288 k | SYNCHRONOUS | PARALLEL | 1.95 V | 1.7 V | CMOS | INDUSTRIAL | R-PBGA-B209 | Not Qualified | 3 | 85 °C | -40 °C | 220 | 209 | PLASTIC/EPOXY | LBGA | RECTANGULAR | GRID ARRAY, LOW PROFILE | YES | BALL | 1 mm | BOTTOM | 1.7 mm | 22 mm | 14 mm | GSI TECHNOLOGY | BGA | 14 X 22 MM, 1 MM PITCH, BGA-209 | 209 | compliant | 3A991.B.2.B | 8542.32.00.41 | ||
|
GS8171DW36AC-250IT
GSI Technology
|
Check for Price | No | No | Obsolete | 18.8744 Mbit | 36 | 512KX36 | 1.8 V | 2.1 ns | STANDARD SRAM | PIPELINED ARCHITECTURE | 1 | 512000 | 524.288 k | SYNCHRONOUS | PARALLEL | 1.95 V | 1.7 V | CMOS | INDUSTRIAL | R-PBGA-B209 | Not Qualified | 3 | 85 °C | -40 °C | 220 | 209 | PLASTIC/EPOXY | LBGA | RECTANGULAR | GRID ARRAY, LOW PROFILE | YES | BALL | 1 mm | BOTTOM | 1.7 mm | 22 mm | 14 mm | GSI TECHNOLOGY | BGA | LBGA, | 209 | compliant | 3A991.B.2.A | 8542.32.00.41 | ||
|
GS8171DW36AC-300IT
GSI Technology
|
Check for Price | No | No | Obsolete | 18.8744 Mbit | 36 | 512KX36 | 1.8 V | 1.8 ns | STANDARD SRAM | PIPELINED ARCHITECTURE | 1 | 512000 | 524.288 k | SYNCHRONOUS | PARALLEL | 1.95 V | 1.7 V | CMOS | INDUSTRIAL | R-PBGA-B209 | Not Qualified | 3 | 85 °C | -40 °C | 220 | 209 | PLASTIC/EPOXY | LBGA | RECTANGULAR | GRID ARRAY, LOW PROFILE | YES | BALL | 1 mm | BOTTOM | 1.7 mm | 22 mm | 14 mm | GSI TECHNOLOGY | BGA | 14 X 22 MM, 1 MM PITCH, BGA-209 | 209 | compliant | 3A991.B.2.A | 8542.32.00.41 | ||
|
GS8171DW36AC-333
GSI Technology
|
Check for Price | No | No | Obsolete | 18.8744 Mbit | 36 | 512KX36 | 1.8 V | 1.8 ns | STANDARD SRAM | PIPELINED ARCHITECTURE | 1 | 512000 | 524.288 k | SYNCHRONOUS | PARALLEL | 1.95 V | 1.7 V | CMOS | COMMERCIAL | R-PBGA-B209 | Not Qualified | 3 | 70 °C | 220 | 209 | PLASTIC/EPOXY | LBGA | RECTANGULAR | GRID ARRAY, LOW PROFILE | YES | BALL | 1 mm | BOTTOM | 1.7 mm | 22 mm | 14 mm | GSI TECHNOLOGY | BGA | 14 X 22 MM, 1 MM PITCH, BGA-209 | 209 | compliant | 3A991.B.2.B | 8542.32.00.41 |