Parametric results for: gs8170dw36ac-333 under SRAMs

Filter Your Search

1 - 4 of 4 results

|
-
-
Manufacturer Part Number: gs8170dw36ac333
Select parts from the table below to compare.
Compare
Compare
GS8170DW36AC-333I
GSI Technology
Check for Price No No Obsolete 18.8744 Mbit 36 512KX36 1.8 V 1.8 ns STANDARD SRAM PIPELINED ARCHITECTURE 1 512000 524.288 k SYNCHRONOUS PARALLEL 1.95 V 1.7 V CMOS INDUSTRIAL R-PBGA-B209 Not Qualified 3 85 °C -40 °C 220 209 PLASTIC/EPOXY LBGA RECTANGULAR GRID ARRAY, LOW PROFILE YES BALL 1 mm BOTTOM 1.7 mm 22 mm 14 mm GSI TECHNOLOGY BGA 14 X 22 MM, 1 MM PITCH, BGA-209 209 compliant 3A991.B.2.B 8542.32.00.41
GS8170DW36AC-333IT
GSI Technology
Check for Price No No Obsolete 18.8744 Mbit 36 512KX36 1.8 V 1.8 ns STANDARD SRAM PIPELINED ARCHITECTURE 1 512000 524.288 k SYNCHRONOUS PARALLEL 1.95 V 1.7 V CMOS INDUSTRIAL R-PBGA-B209 Not Qualified 3 85 °C -40 °C 220 209 PLASTIC/EPOXY LBGA RECTANGULAR GRID ARRAY, LOW PROFILE YES BALL 1 mm BOTTOM 1.7 mm 22 mm 14 mm GSI TECHNOLOGY BGA LBGA, 209 compliant 3A991.B.2.A 8542.32.00.41
GS8170DW36AC-333T
GSI Technology
Check for Price No No Obsolete 18.8744 Mbit 36 512KX36 1.8 V 1.8 ns STANDARD SRAM PIPELINED ARCHITECTURE 1 512000 524.288 k SYNCHRONOUS PARALLEL 1.95 V 1.7 V CMOS COMMERCIAL R-PBGA-B209 Not Qualified 3 70 °C 220 209 PLASTIC/EPOXY LBGA RECTANGULAR GRID ARRAY, LOW PROFILE YES BALL 1 mm BOTTOM 1.7 mm 22 mm 14 mm GSI TECHNOLOGY BGA LBGA, 209 compliant 3A991.B.2.A 8542.32.00.41
GS8170DW36AC-333
GSI Technology
Check for Price No No Obsolete 18.8744 Mbit 36 512KX36 1.8 V 1.8 ns STANDARD SRAM PIPELINED ARCHITECTURE 1 512000 524.288 k SYNCHRONOUS PARALLEL 1.95 V 1.7 V CMOS COMMERCIAL R-PBGA-B209 Not Qualified 3 70 °C 220 209 PLASTIC/EPOXY LBGA RECTANGULAR GRID ARRAY, LOW PROFILE YES BALL 1 mm BOTTOM 1.7 mm 22 mm 14 mm GSI TECHNOLOGY BGA 14 X 22 MM, 1 MM PITCH, BGA-209 209 compliant 3A991.B.2.B 8542.32.00.41