Filter Your Search
1 - 2 of 2 results
|
GS8162Z36BD-150V
GSI Technology
|
Check for Price | No | No | Obsolete | 18.8744 Mbit | 36 | 512KX36 | 1.8 V | 7.5 ns | ZBT SRAM | FLOW-THROUGH OR PIPELINED ARCHITECTURE; ALSO OPERATES WITH 2.5V SUPPLY | 1 | 512000 | 524.288 k | SYNCHRONOUS | PARALLEL | 2 V | 1.7 V | CMOS | COMMERCIAL | R-PBGA-B165 | Not Qualified | e0 | 70 °C | 165 | PLASTIC/EPOXY | LBGA | RECTANGULAR | GRID ARRAY, LOW PROFILE | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 1.4 mm | 15 mm | 13 mm | GSI TECHNOLOGY | BGA | 13 X 15 MM, 1 MM PITCH, FPBGA-165 | 165 | not_compliant | 3A991.B.2.A | 8542.32.00.41 | ||
|
GS8162Z36BD-150VT
GSI Technology
|
Check for Price | No | No | Obsolete | 18.8744 Mbit | 36 | 512KX36 | 1.8 V | 7.5 ns | ZBT SRAM | FLOW-THROUGH OR PIPELINED ARCHITECTURE; ALSO OPERATES WITH 2.5V SUPPLY | 1 | 512000 | 524.288 k | SYNCHRONOUS | PARALLEL | 2 V | 1.7 V | CMOS | COMMERCIAL | R-PBGA-B165 | Not Qualified | e0 | 70 °C | 165 | PLASTIC/EPOXY | LBGA | RECTANGULAR | GRID ARRAY, LOW PROFILE | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 1.4 mm | 15 mm | 13 mm | GSI TECHNOLOGY | BGA | 13 X 15 MM, 1 MM PITCH, FPBGA-165 | 165 | not_compliant | 3A991.B.2.A | 8542.32.00.41 |