Parametric results for: gs8162z36150 under SRAMs

Filter Your Search

1 - 10 of 476 results

|
-
-
-
-
-
-
Manufacturer Part Number: gs8162z36
Select parts from the table below to compare.
Compare
Compare
GS8162Z36BD-300IT
GSI Technology
Check for Price No No Obsolete 18.8744 Mbit 36 512KX36 2.5 V 5.3 ns ZBT SRAM FLOW-THROUGH OR PIPELINED ARCHITECTURE; ALSO OPERATES AT 3.3V SUPPLY 1 512000 524.288 k SYNCHRONOUS PARALLEL 2.75 V 2.25 V CMOS INDUSTRIAL R-PBGA-B165 Not Qualified e0 85 °C -40 °C 165 PLASTIC/EPOXY LBGA RECTANGULAR GRID ARRAY, LOW PROFILE YES TIN LEAD BALL 1 mm BOTTOM 1.4 mm 15 mm 13 mm GSI TECHNOLOGY BGA 13 X 15 MM, 1 MM PITCH, FBGA-165 165 not_compliant 3A991.B.2.A 8542.32.00.41
GS8162Z36GB-150
GSI Technology
Check for Price Yes Obsolete 18.8744 Mbit 36 512KX36 2.5 V 7.5 ns ZBT SRAM FLOW-THROUGH OR PIPELINED ARCHITECTURE; ALSO OPERATES AT 3.3V SUPPLY 1 512000 524.288 k SYNCHRONOUS PARALLEL 2.7 V 2.3 V CMOS COMMERCIAL R-PBGA-B119 Not Qualified e1 3 70 °C 260 119 PLASTIC/EPOXY BGA RECTANGULAR GRID ARRAY YES TIN SILVER COPPER BALL 1.27 mm BOTTOM 1.99 mm 22 mm 14 mm GSI TECHNOLOGY BGA BGA, 119 compliant 3A991.B.2.A 8542.32.00.41
GS8162Z36DB-200
GSI Technology
Check for Price No Active 18.8744 Mbit 36 512KX36 2.5 V 6.5 ns ZBT SRAM FLOW-THROUGH OR PIPELINED ARCHITECTURE; ALSO OPERATES AT 3.3V SUPPLY 1 512000 524.288 k SYNCHRONOUS PARALLEL 2.7 V 2.3 V CMOS COMMERCIAL R-PBGA-B119 Not Qualified 70 °C NOT SPECIFIED NOT SPECIFIED 119 PLASTIC/EPOXY BGA RECTANGULAR GRID ARRAY YES BALL 1.27 mm BOTTOM 1.99 mm 22 mm 14 mm GSI TECHNOLOGY BGA BGA, 119 compliant 3A991.B.2.B 8542.32.00.41
GS8162Z36BGD-300T
GSI Technology
Check for Price Yes Yes Obsolete 18.8744 Mbit 36 512KX36 2.5 V 5.3 ns ZBT SRAM FLOW-THROUGH OR PIPELINED ARCHITECTURE; ALSO OPERATES AT 3.3V SUPPLY 1 512000 524.288 k SYNCHRONOUS PARALLEL 2.75 V 2.25 V CMOS COMMERCIAL R-PBGA-B165 Not Qualified e1 3 70 °C 260 165 PLASTIC/EPOXY LBGA RECTANGULAR GRID ARRAY, LOW PROFILE YES TIN SILVER COPPER BALL 1 mm BOTTOM 1.4 mm 15 mm 13 mm GSI TECHNOLOGY BGA LBGA, 165 compliant 3A991.B.2.A 8542.32.00.41
GS8162Z36BD-200T
GSI Technology
Check for Price No No Obsolete 18.8744 Mbit 36 512KX36 2.5 V 6.5 ns ZBT SRAM FLOW-THROUGH OR PIPELINED ARCHITECTURE; ALSO OPERATES AT 3.3V SUPPLY 1 512000 524.288 k SYNCHRONOUS PARALLEL 2.75 V 2.25 V CMOS COMMERCIAL R-PBGA-B165 Not Qualified e0 70 °C 165 PLASTIC/EPOXY LBGA RECTANGULAR GRID ARRAY, LOW PROFILE YES TIN LEAD BALL 1 mm BOTTOM 1.4 mm 15 mm 13 mm GSI TECHNOLOGY BGA 13 X 15 MM, 1 MM PITCH, FPBGA-165 165 not_compliant 3A991.B.2.A 8542.32.00.41
GS8162Z36BD-150V
GSI Technology
Check for Price No No Obsolete 18.8744 Mbit 36 512KX36 1.8 V 7.5 ns ZBT SRAM FLOW-THROUGH OR PIPELINED ARCHITECTURE; ALSO OPERATES WITH 2.5V SUPPLY 1 512000 524.288 k SYNCHRONOUS PARALLEL 2 V 1.7 V CMOS COMMERCIAL R-PBGA-B165 Not Qualified e0 70 °C 165 PLASTIC/EPOXY LBGA RECTANGULAR GRID ARRAY, LOW PROFILE YES TIN LEAD BALL 1 mm BOTTOM 1.4 mm 15 mm 13 mm GSI TECHNOLOGY BGA 13 X 15 MM, 1 MM PITCH, FPBGA-165 165 not_compliant 3A991.B.2.A 8542.32.00.41
GS8162Z36AGD-275
GSI Technology
Check for Price Yes Yes Obsolete 18.8744 Mbit 36 512KX36 1.8 V 5.25 ns ZBT SRAM FLOW-THROUGH OR PIPELINED ARCHITECTURE; ALSO OPERATES WITH 2.5V SUPPLY 1 512000 524.288 k SYNCHRONOUS PARALLEL 2 V 1.6 V CMOS COMMERCIAL R-PBGA-B165 Not Qualified e1 3 70 °C 260 165 PLASTIC/EPOXY BGA RECTANGULAR GRID ARRAY YES TIN SILVER COPPER BALL 1 mm BOTTOM 15 mm 13 mm GSI TECHNOLOGY BGA BGA, 165 compliant 3A991.B.2.A 8542.32.00.41
GS8162Z36AGD-300
GSI Technology
Check for Price Yes Yes Obsolete 18.8744 Mbit 36 512KX36 2.5 V 5 ns ZBT SRAM FLOW-THROUGH OR PIPELINED ARCHITECTURE; ALSO OPERATES WITH 3.3V SUPPLY 1 512000 524.288 k SYNCHRONOUS PARALLEL 2.7 V 2.3 V CMOS COMMERCIAL R-PBGA-B165 Not Qualified e1 3 70 °C 260 165 PLASTIC/EPOXY BGA RECTANGULAR GRID ARRAY YES TIN SILVER COPPER BALL 1 mm BOTTOM 15 mm 13 mm GSI TECHNOLOGY BGA BGA, 165 compliant 3A991.B.2.A 8542.32.00.41
GS8162Z36DD-375IT
GSI Technology
Check for Price Active 18.8744 Mbit 36 512KX36 2.5 V 4.2 ns ZBT SRAM FLOW-THROUGH OR PIPELINED ARCHITECTURE; ALSO OPERATES AT 3.3V SUPPLY 1 512000 524.288 k SYNCHRONOUS PARALLEL 2.7 V 2.3 V CMOS INDUSTRIAL R-PBGA-B165 Not Qualified 85 °C -40 °C 165 PLASTIC/EPOXY LBGA RECTANGULAR GRID ARRAY, LOW PROFILE YES BALL 1 mm BOTTOM 1.4 mm 15 mm 13 mm GSI TECHNOLOGY BGA LBGA, 165 compliant 3A991.B.2.A 8542.32.00.41
GS8162Z36DB-333T
GSI Technology
Check for Price Active 18.8744 Mbit 36 512KX36 2.5 V 4.5 ns ZBT SRAM FLOW-THROUGH OR PIPELINED ARCHITECTURE; ALSO OPERATES AT 3.3V SUPPLY 1 512000 524.288 k SYNCHRONOUS PARALLEL 2.7 V 2.3 V CMOS COMMERCIAL R-PBGA-B119 Not Qualified 70 °C 119 PLASTIC/EPOXY BGA RECTANGULAR GRID ARRAY YES BALL 1.27 mm BOTTOM 1.99 mm 22 mm 14 mm GSI TECHNOLOGY BGA BGA, 119 compliant 3A991.B.2.A 8542.32.00.41