Filter Your Search
1 - 2 of 2 results
|
GS816236DGB-400IT
GSI Technology
|
Check for Price | Active | 18.8744 Mbit | 36 | 512KX36 | 2.5 V | 4 ns | CACHE SRAM | ALSO OPERATES AT 3.3V | 1 | 512000 | 524.288 k | SYNCHRONOUS | PARALLEL | 2.7 V | 2.3 V | CMOS | INDUSTRIAL | R-PBGA-B119 | 85 °C | -40 °C | 119 | PLASTIC/EPOXY | BGA | RECTANGULAR | GRID ARRAY | YES | BALL | 1.27 mm | BOTTOM | 1.99 mm | 22 mm | 14 mm | GSI TECHNOLOGY | BGA | BGA, | 119 | compliant | 3A991.B.2.A | 8542.32.00.41 | |||||
|
GS816236DGB-400I
GSI Technology
|
Check for Price | Yes | Active | 18.8744 Mbit | 36 | 512KX36 | 2.5 V | 4 ns | CACHE SRAM | ALSO OPERATES AT 3.3V | 1 | 512000 | 524.288 k | SYNCHRONOUS | PARALLEL | 2.7 V | 2.3 V | CMOS | INDUSTRIAL | R-PBGA-B119 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 119 | PLASTIC/EPOXY | BGA | RECTANGULAR | GRID ARRAY | YES | BALL | 1.27 mm | BOTTOM | 1.99 mm | 22 mm | 14 mm | GSI TECHNOLOGY | BGA | BGA, | 119 | compliant | 3A991.B.2.B | 8542.32.00.41 |