Filter Your Search
1 - 10 of 16 results
|
GS8161Z36DGT-200IVFLASE
GSI Technology
|
Check for Price | Active | ZBT SRAM | GSI TECHNOLOGY | , | unknown | ||||||||||||||||||||||||||||||||||||||||
|
GS8161Z36DGT-200IT
GSI Technology
|
Check for Price | Active | 18.8744 Mbit | 36 | 512KX36 | 2.5 V | 6.5 ns | ZBT SRAM | ALSO OPERATES AT 3.3V | 1 | 512000 | 524.288 k | SYNCHRONOUS | PARALLEL | 2.7 V | 2.3 V | CMOS | INDUSTRIAL | R-PQFP-G100 | 85 °C | -40 °C | 100 | PLASTIC/EPOXY | LQFP | RECTANGULAR | FLATPACK, LOW PROFILE | YES | GULL WING | 650 µm | QUAD | 1.6 mm | 20 mm | 14 mm | GSI TECHNOLOGY | LQFP, | compliant | QFP | 100 | 3A991.B.2.A | 8542.32.00.41 | ||||||
|
GS8161Z36DGT-200T
GSI Technology
|
Check for Price | Active | 18.8744 Mbit | 36 | 512KX36 | 2.5 V | 6.5 ns | ZBT SRAM | ALSO OPERATES AT 3.3V | 1 | 512000 | 524.288 k | SYNCHRONOUS | PARALLEL | 2.7 V | 2.3 V | CMOS | COMMERCIAL | R-PQFP-G100 | 70 °C | 100 | PLASTIC/EPOXY | LQFP | RECTANGULAR | FLATPACK, LOW PROFILE | YES | GULL WING | 650 µm | QUAD | 1.6 mm | 20 mm | 14 mm | GSI TECHNOLOGY | LQFP, | compliant | QFP | 100 | 3A991.B.2.A | 8542.32.00.41 | |||||||
|
GS8161Z36DGT-200IVT
GSI Technology
|
Check for Price | Active | 18.8744 Mbit | 36 | 512KX36 | 1.8 V | 6.5 ns | ZBT SRAM | ALSO OPERATES AT 2.5V | 1 | 512000 | 524.288 k | SYNCHRONOUS | PARALLEL | 2 V | 1.7 V | CMOS | INDUSTRIAL | R-PQFP-G100 | 85 °C | -40 °C | 100 | PLASTIC/EPOXY | LQFP | RECTANGULAR | FLATPACK, LOW PROFILE | YES | GULL WING | 650 µm | QUAD | 1.6 mm | 20 mm | 14 mm | GSI TECHNOLOGY | LQFP, | compliant | QFP | 100 | 3A991.B.2.A | 8542.32.00.41 | ||||||
|
GS8161Z36DGT-200I
GSI Technology
|
Check for Price | Yes | Active | 18.8744 Mbit | 36 | 512KX36 | 2.5 V | 6.5 ns | ZBT SRAM | ALSO OPERATES AT 3.3V | 1 | 512000 | 524.288 k | SYNCHRONOUS | PARALLEL | 2.7 V | 2.3 V | CMOS | INDUSTRIAL | R-PQFP-G100 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 100 | PLASTIC/EPOXY | LQFP | RECTANGULAR | FLATPACK, LOW PROFILE | YES | GULL WING | 650 µm | QUAD | 1.6 mm | 20 mm | 14 mm | GSI TECHNOLOGY | LQFP, | compliant | QFP | 100 | 3A991.B.2.B | 8542.32.00.41 | |||
|
GS8161Z36DGT-200
GSI Technology
|
Check for Price | Yes | Active | 18.8744 Mbit | 36 | 512KX36 | 2.5 V | 6.5 ns | ZBT SRAM | ALSO OPERATES AT 3.3V | 1 | 512000 | 524.288 k | SYNCHRONOUS | PARALLEL | 2.7 V | 2.3 V | CMOS | COMMERCIAL | R-PQFP-G100 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 100 | PLASTIC/EPOXY | LQFP | RECTANGULAR | FLATPACK, LOW PROFILE | YES | GULL WING | 650 µm | QUAD | 1.6 mm | 20 mm | 14 mm | GSI TECHNOLOGY | LQFP, | compliant | QFP | 100 | 3A991.B.2.B | 8542.32.00.41 | GSI TECHNOLOGY | |||
|
GS8161Z36DGT-200IVTFLASE
GSI Technology
|
Check for Price | Active | ZBT SRAM | GSI TECHNOLOGY | , | unknown | ||||||||||||||||||||||||||||||||||||||||
|
GS8161Z36DGT-200VTFLASE
GSI Technology
|
Check for Price | Active | ZBT SRAM | GSI TECHNOLOGY | , | unknown | ||||||||||||||||||||||||||||||||||||||||
|
GS8161Z36DGT-200FLASE
GSI Technology
|
Check for Price | Active | ZBT SRAM | GSI TECHNOLOGY | , | unknown | ||||||||||||||||||||||||||||||||||||||||
|
GS8161Z36DGT-200IV
GSI Technology
|
Check for Price | Yes | Active | 18.8744 Mbit | 36 | 512KX36 | 1.8 V | 6.5 ns | ZBT SRAM | ALSO OPERATES AT 2.5V | 1 | 512000 | 524.288 k | SYNCHRONOUS | PARALLEL | 2 V | 1.7 V | CMOS | INDUSTRIAL | R-PQFP-G100 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 100 | PLASTIC/EPOXY | LQFP | RECTANGULAR | FLATPACK, LOW PROFILE | YES | GULL WING | 650 µm | QUAD | 1.6 mm | 20 mm | 14 mm | GSI TECHNOLOGY | LQFP, | compliant | QFP | 100 | 3A991.B.2.B | 8542.32.00.41 |